+ 85 C Reel Digital Signal Processors & Controllers - DSP, DSC

Results: 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.524In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 970In Stock
Min.: 1
Mult.: 1
: 1.200

DSPs dsPIC33E 1 Core 60 MHz TQFP-64 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 24 KB 7.856In Stock
Min.: 1
Mult.: 1
: 8.000

DSCs dsPIC30F 1 Core 30 MHz SOIC-28 24 kB 1 kB 2.5 V to 5.5 V dsPIC30F3010 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 722In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.468In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH 547In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 50 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16GS504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 407In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256GP710 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 512KB Flash 3.052In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 1.612In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 512KB Flash 1.952In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG 1.409In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP208 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash 570In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.082In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-28 128 kB 16 kB 3 V to 3.6 V DSPIC33CK128MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.140In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 48-Pin, 512KB Flash 1.567In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.671In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB DMA 40MIPS 985In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B Microcontrollers 1.098In Stock
Min.: 1
Mult.: 1
: 2.100

DSCs dsPIC33FJ 1 Core 40 MHz SSOP-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 967In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 70 MHz TQFP-48 256 kB 8 kB 5 V dsPIC33EV256GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 2.732In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM002 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 32KB Motor40 MIPS 177In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 32 kB 2 kB 3 V to 3.6 V dsPIC33FJ32MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 256KB FL 30720bytes RAM 40MIPS 85I/O 875In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT 1.550In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33E 1 Core 70 MHz TQFP-48 64 kB 8 kB 5 V dsPIC33EV64GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 3.206In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 2.660In Stock
Min.: 1
Mult.: 1
: 3.300

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape