Texas Instruments SMD/SMT Embedded Processors & Controllers

Results: 4.860
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-256 C28x 32 bit 200 MHz 768 kB 244 kB 12 bit, 16 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 960In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-169 C28x, CLA 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 119 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 671In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 49 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 995In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-256 C28x 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 163 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 995In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-169 C28x, CLA 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 119 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 373In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HLQFP-176 C28x 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 106 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-256 C28x 32 bit 200 MHz 1.28 MB 244 kB 12 bit, 16 bit 163 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 600 MIPS 2 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 768 kB 248 kB 16 bit 49 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU AUTO C2000 32-BIT MC U 600 MIPS 1.28MB 229In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HLQFP-176 C28x 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 106 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU AUTO C2000 32-BIT MC U 600 MIPS 1.28MB 330In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 49 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 460In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x, CLA 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 49 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 400 MIPS 1 694In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 768 kB 244 kB 16 bit 49 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IWR1843 AOP TRAY 111In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCCSP-180 ARM Cortex R4F 200 MHz 2 MB 12 bit - 40 C + 105 C
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 183In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCCSP-102 ARM Cortex M4F 160 MHz 1 MB 512 kB 12 bit - 40 C + 105 C Tray

Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 600In Stock
Min.: 1
Mult.: 1
: 1.000

RF System on a Chip - SoC SMD/SMT FCCSP-102 ARM Cortex M4F 160 MHz 1 MB 512 kB 12 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 879In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCCSP-102 ARM Cortex M4F 160 MHz 1 MB 512 kB 12 bit - 40 C + 105 C Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57-GHz to 64-GHz 1.059In Stock
Min.: 1
Mult.: 1
: 1.000

RF System on a Chip - SoC SMD/SMT FCCSP-102 ARM Cortex M4F 160 MHz 1 MB 512 kB 12 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 2.963In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 32 kB 16 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.971In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 80 MHz 64 kB 32 kB 12 bit 44 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.166In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 64 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 9.232In Stock
Min.: 1
Mult.: 1
Max.: 1.001

ARM Microcontrollers - MCU SMD/SMT VSSOP-20 ARM Cortex M0+ 32 bit 80 MHz 128 kB 32 kB 12 bit 16 I/O - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1.838In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 80 MHz 128 kB 32 kB 12 bit 44 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 2 kB 16 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 80 MHz 64 kB 32 kB 12 bit 44 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.186In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 80 MHz 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel