Texas Instruments SMD/SMT Embedded Processors & Controllers

Results: 4.860
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2230IDR 1.121In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B 10 bit 4 I/O - 40 C + 85 C Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 90In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT NFBGA-361 ARM926EJ-S, C674x 16 bit, 32 bit 456 MHz, 456 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-P430FR59941IZVW 366In Stock
Min.: 1
Mult.: 1
: 1.000

16-bit Microcontrollers - MCU SMD/SMT NFBGA-87 MSP430 16 bit 16 MHz 256 kB 8 kB 12 bit 68 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 144 280In Stock
Min.: 1
Mult.: 1
: 500

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex R4F 32 bit/16 bit 200 MHz 2 MB 192 kB 12 bit 64 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 128K B Flash 16KB SRAM A A 595-SP430F5419AIZCAR 245In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 128 kB 16 kB 12 bit 87 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-SP430FR2633IYQWR 379In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT DSBGA-24 MSP430 16 bit 16 MHz 16 kB 4 kB 10 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5728IRGET A 595-SP430FR5728IRGET 3.313In Stock
Min.: 1
Mult.: 1
: 3.000

16-bit Microcontrollers - MCU SMD/SMT VQFN-24 MSP430 16 bit 8 MHz 16 kB 1 kB 10 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW28 A 595-MSP430G2413IPW28 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 24 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1233H6PZI7R 94In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 12 bit 69 I/O - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1237H6PMI7R 160In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 12 bit 43 I/O - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123FE6PMIR A A 595-TM4C123FE6PMIR 317In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 80 MHz 128 kB 32 kB 12 bit - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 749In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT NFBGA-212 ARM Cortex M4F 32 bit 120 MHz 6 kB 256 kB 12 bit 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 8In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT FCBGA-697 C64x 1 GHz 32 kB 32 kB 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc 4In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT FCBGA-841 C66x 8 bit/16 bit/32 bit 1 GHz, 1.25 GHz 4 x 32 kB 4 x 32 kB 16 I/O - 40 C + 100 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28052MPNT A 59 A 595-TMS320F28052MPNT 524In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 60 MHz 32 kB 10 kB 12 bit 42 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr 74In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 60 MHz 128 kB 20 kB 12 bit 42 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 270In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 12 bit - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 179 A 595-TMS320VC5507ZAYR 75In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT NFBGA-179 C55x 200 MHz 64 kB 128 kB - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC 33In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 50 MHz 256 kB 64 kB 10 bit 56 I/O - 40 C + 85 C Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 8In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT BGA-548 C64x 32 bit 500 MHz 16 kB 16 kB 16 I/O - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5435IPNR 93In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 25 MHz 192 kB 16 kB 12 bit 67 I/O - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc A 595-TMS320C25FNLR A 595-TMS320C25FNLR 15In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT PLCC-68 C25x 16 bit 40 MHz 8 kB 1.0625 kB 0 C + 70 C Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 15In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT FCBGA-532 16 bit 850 MHz - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 144- NFBGA -40 to 100 156In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT BGA-144 C54x 16 bit 20 MHz 32 kB 64 kB - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 201 222In Stock
Min.: 1
Mult.: 1
No
DSP - Digital Signal Processors & Controllers SMD/SMT C55x 200 MHz 32 kB 16 kB 64 kB - 40 C + 85 C Tray