8 bit SMD/SMT Embedded Processors & Controllers

Results: 10.376
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4.077In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 1.410In Stock
Min.: 1
Mult.: 1
: 2.100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7Kb Flash 512b ROM PAmp FstCmp I2C/SPI 2.273In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 36 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 3.136In Stock
Min.: 1
Mult.: 1
: 3.300

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 4.481In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 1.662In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPRO 1.253In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2.074In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 36 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.263In Stock
Min.: 1
Mult.: 1
: 1.600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 8 bit 128 kB 8 kB 12 bit 21 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 5.763In Stock
Min.: 1
Mult.: 1
: 1.500

8-bit Microcontrollers - MCU SMD/SMT QFN-24 CIP-51 8051 8 bit 50 MHz 16 kB 2.3 kB 10 bit, 12 bit 20 I/O - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

8-bit Microcontrollers - MCU SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 16 kB 1.25 kB 10 bit/12 bit/14 bit 20 I/O - 40 C + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 1.265In Stock
Min.: 1
Mult.: 1
: 1.500

8-bit Microcontrollers - MCU SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 32 kB 2.25 kB 10 bit/12 bit/14 bit 20 I/O - 40 C + 105 C Reel, Cut Tape
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 145In Stock
Min.: 1
Mult.: 1
Max.: 145

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 8051 8 bit 33 MHz 64 kB 1 kB No ADC 32 I/O - 40 C + 85 C Tray
Texas Instruments RF System on a Chip - SoC CC2511 32kB Chipset A 839-CC2511F32RSPR A 839-CC2511F32RSPR 444In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-36 8051 8 bit 26 MHz 32 kB 4 kB 12 bit 21 I/O - 50 C + 150 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB 512B EE 20MHz 1KB SRAM 125c 2.257In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 32 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3.889In Stock
Min.: 1
Mult.: 1
: 4.000

8-bit Microcontrollers - MCU SMD/SMT VQFN-44 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 32 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2.503In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FL 512B EE 512B ADC 10MHz 1.8V 911In Stock
Min.: 1
Mult.: 1
: 1.000

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 10 MHz 8 kB 512 B 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2.354In Stock
Min.: 1
Mult.: 1
: 1.500

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 16 MHz 8 kB 512 B 10 bit 16 I/O - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 796In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 22 I/O - 40 C + 125 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1.473In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2.908In Stock
Min.: 1
Mult.: 1
: 2.000

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 912In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V 482In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT VQFN-44 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 32 I/O - 40 C + 85 C Tray