32 bit + 85 C Embedded Processors & Controllers

Results: 10.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2.174In Stock
Min.: 1
Mult.: 1
Max.: 500

ARM Microcontrollers - MCU SMD/SMT UFBGA-132 ARM Cortex M33 32 bit 110 MHz 512 kB 256 kB 2 x 12 bit 108 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 256 Kbytes 1.826In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFPN-48 ARM Cortex M4 32 bit 64 MHz 256 kB 128 kB 12 bit 30 I/O - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 256 Kbytes 1.391In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VFQFPN-68 ARM Cortex M4 32 bit 64 MHz 256 kB 128 kB 12 bit 49 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 343In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFN-48 AVR 32 bit 60 MHz 256 kB 32 kB 10 bit 28 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 3.250In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Microcontrollers - MCU SMD/SMT LFBGA-100 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 79 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+16KB FLASH 1.6-3.6V 48MHz 4.087In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Microcontrollers - MCU SMD/SMT SOIC-14 ARM Cortex M0+ 32 bit 48 MHz 16 kB 4 kB 12 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 2.516In Stock
Min.: 1
Mult.: 1
: 3.000

ARM Microcontrollers - MCU SMD/SMT SOIC-14 ARM Cortex M0+ 32 bit 48 MHz 16 kB 4 kB 12 bit 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 871In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz 2.802In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB32TQFP GRN1.6-3.6V48MHz 1.796In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 QFN PKG 85C 1.814In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 2.295In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 37 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 155In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFN-64 MIPS32 M-Class 32 bit 252 MHz 2 MB 512 kB 12 bit 46 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 512KB RAM No Crypto,No CAN 1.776In Stock
Min.: 1
Mult.: 1
: 1.200

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 252 MHz 1 MB 512 kB 12 bit 78 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 299In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 100 MHz 512 kB 128 kB 10 bit 53 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 576In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 78 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 175In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 1 MB 512 kB 12 bit 78 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD 147In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFBGA-169 MIPS32 microAptiv 32 bit 200 MHz 2 MB 640 kB 12 bit 120 I/O - 40 C + 85 C Tray
Texas Instruments RF Microcontrollers - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 433In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 32 kB 16 kB 12 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2.177In Stock
Min.: 1
Mult.: 1
: 2.500

RF System on a Chip - SoC SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 256 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7.495In Stock
Min.: 1
Mult.: 1
: 2.500

RF Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 256 kB 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 23.809In Stock
Min.: 1
Mult.: 1
: 5.000

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0 32 bit 16 MHz 64 kB, 128 kB, 2 MB 96 kB 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU PSoC4 2.326In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 10 bit 36 I/O - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 1.276In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 36 I/O - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 64 kb Flash 690In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 85 C Tray