8 Channel LED Lighting Driver ICs

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments LED Lighting Driver ICs 8Ch LED Driver 1.758In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output 500 mA TSSOP-20 13 V 4.5 V 1 MHz TLC59213 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Crnt LED Sink Drvr 2.210In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 17 V TLC5916 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Crnt LED Sink Drvr 5.957In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 120 mA SOIC-Narrow-16 5.5 V 3 V 30 MHz 17 V TLC5917 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Pluse I 2C-Bus LED Driver 3.571In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 50 mA TSSOP-16 5.5 V 3 V 1 MHz 17 V TLC59208F - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Fast-Mode Pluse I 2C-Bus LED Driver 2.242In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 50 mA VQFN-16 5.5 V 3 V 1 MHz 17 V TLC59208F - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 8Ch 80mA Boost WLED Controller 1.332In Stock
2.500Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 120 mA TSSOP-28 35 V 9 V 280 kHz MP3391 - 20 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs OCTAL LED DRV SEQUENCING 2.106In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs RGB/White/Blue 8-LED Fun Light driver 24 A 926-LP3944ISQX/NOPB 1.302In Stock
Min.: 1
Mult.: 1
: 1.000

8 Output Boost 25 mA WQFN-24 5.5 V 2.3 V 400 kHz Adjustable LP3944 - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 8 Channels LED driver with direct switch control 2.089In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V ALED8102S - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs White LED Driver A 5 95-TPS61199PWP A 59 A 595-TPS61199PWP 3.282In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 70 mA HTSSOP-20 30 V 8 V 300 kHz to 800 kHz Adjustable TPS61199 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink ALT 595-TLC ALT 595-TLC5917IN 410In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Tube
Texas Instruments LED Lighting Driver ICs 8B Constant-Current LED Sink Driver ALT ALT 595-TLC5916IN 442In Stock
Min.: 1
Mult.: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Tube
Texas Instruments LED Lighting Driver ICs White LED Driver 1.061In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 70 mA SOIC-20 30 V 8 V 300 kHz to 800 kHz Adjustable TPS61199 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual display white L ED driver with I2C A 926-LM27965SQX/NOPB 1.200In Stock
Min.: 1
Mult.: 1
: 1.000

8 Output Charge Pump 180 mA WQFN-24 5.5 V 2.7 V 890 kHz to 1.57 MHz 2 V to 4 V LM27965 - 30 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs AECQ 2.354In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Buck 1 A HTSSOP-B-28 60 V 5.5 V 48 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels (DCDC Converter type) 3.902In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8B Parallel In/Out D arl Source Driver 550In Stock
Min.: 1
Mult.: 1

8 Output Boost 500 mA PDIP-20 13 V 4.5 V 1 MHz Adjustable TLC59213A - 40 C + 85 C Tube
Texas Instruments LED Lighting Driver ICs Automotive 8-channe l functional safety 699In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 60 mA TSOT-23-5 16 V TLC69622-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 8-channe l 100mA local-dimmi 699In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 100 mA TSOT-23-5 16 V TLC69631-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Automotive 8-channe l 100mA local-dimmi 699In Stock
Min.: 1
Mult.: 1
: 3.000

8 Output 100 mA TSOT-23-5 16 V TLC69633-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 8ch LED Drvr IC 3-5.5V; SSOP-B16 2.558In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost 50 mA SSOP-B-16 5.5 V 3 V 1.25 MHz 35 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 8-channel 2.5A LED d ot controller with 2.979In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

10 Output Floating Switch 2.5 A VQFN-36 65 V 4.5 V 60 kHz 63 V TPS92402 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 144-Channel 2.7-5.5V Matrix LED Driver 648In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 34 mA WLCSP-36 5.5 V 2.7 V 24 kHz Adjustable IS31FL3745 - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and 3.650In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost, Buck 800 mA HTSSOP-30 45 V 5.5 V 550 kHz 60 V - 40 C + 150 C Reel, Cut Tape
NXP Semiconductors LED Lighting Driver ICs 8-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in TSSOP16 package. 14.767In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 25 mA TSSOP-16 5.5 V 2.3 V 400 kHz Adjustable PCA9531 - 40 C + 85 C Reel, Cut Tape, MouseReel