Digital Potentiometer ICs

Results: 1.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 10k SPI 8-bit Quad Chl, QFN20 536In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Quad 257 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 2.482In Stock
Min.: 1
Mult.: 1
: 2.500

50 kOhms Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND 1.628In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4013 5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/D single 6bit NV Rheostat to GND 2.578In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4024 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 555In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1.959In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k SPI 7-bit Quad Channel 885In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 100K ohm, 5x5QFN 581In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 1.092In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4651 5 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV POT 8.163In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4021 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C Rheo 670In Stock
Min.: 1
Mult.: 1

MCP4642 5 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B V I2C POT 5.933In Stock
Min.: 1
Mult.: 1
: 3.300

50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B V I2C Rheo 3.174In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4632 5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE 3.078In Stock
Min.: 1
Mult.: 1
: 3.000

100 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE 5.477In Stock
Min.: 1
Mult.: 1
: 3.000

10 kOhms 150 PPM / C Single 128 Tap Volatile I2C 1.8 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (10K-Ohm) 2.525In Stock
Min.: 1
Mult.: 1
: 2.500

10 kOhms 25 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (20K-Ohm) 2.299In Stock
Min.: 1
Mult.: 1
: 2.500

20 kOhms 12 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (5K-Ohm) 2.192In Stock
Min.: 1
Mult.: 1
: 2.500

5 kOhms 43 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k 10b Dual Digital Potentiometer 492In Stock
Min.: 1
Mult.: 1
: 3.300

10 kOhms 25 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 10k 10b Dual Digital Potentiometer 314In Stock
Min.: 1
Mult.: 1
: 2.500

10 kOhms 25 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 100k 10b Dual Digital Potentiometer 500In Stock
Min.: 1
Mult.: 1
: 3.300

100 kOhms 9 PPM / C Dual 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 100k 10b Dual Digital Potentiometer 466In Stock
Min.: 1
Mult.: 1
: 2.500

100 kOhms 9 PPM / C Dual 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 20k 10b Dual Digital Potentiometer 500In Stock
Min.: 1
Mult.: 1
: 3.300

20 kOhms 12 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 20k 10b Dual Digital Potentiometer 440In Stock
Min.: 1
Mult.: 1
: 2.500

20 kOhms 12 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 5k 10b Dual Digital Potentiometer 356In Stock
Min.: 1
Mult.: 1
: 3.300

5 kOhms 43 PPM / C Dual 1024 Tap I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT VQFN-16 Reel, Cut Tape