Clock Buffer

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 412In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 0 C + 70 C
Renesas Electronics Clock Buffer 9ZML1233E DB1200ZL MUX DERIV +WRTLK 96In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1233 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZML1252E DB1200ZL MUX DERIV LITE 106In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1252E - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0632E DB600ZL OEM DERIVATIVE 485In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0632 - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 615In Stock
Min.: 1
Mult.: 1
: 4.000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Clock Buffer 9ZML1253E DB1200ZL MUX DERIV LITE +WRTLK 142In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1253 - 40 C + 85 C
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with amplitude select 370In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with slew rate select 211In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 8 output with amplitude select 480In Stock
Min.: 1
Mult.: 1

8 Output RC19108A
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS 1.245In Stock
Min.: 1
Mult.: 1
: 1.500

1 Output 202 ps LFCSP-16 7.5 GHz 2.97 V 3.3 V ADCLK914 - 40 C + 125 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 39.983In Stock
Min.: 1
Mult.: 1
: 4.000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer LOW COST SIGE ARRAY 4.040In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 380 ps 2 GHz 2.375 V 2.625 V 8SLVD1208I - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind 100ohm 617In Stock
Min.: 1
Mult.: 1

5 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0541 - 40 C + 85 C
Renesas Electronics Clock Buffer 9FGL0241D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 2 216In Stock
490Expected 8/24/2026
Min.: 1
Mult.: 1

2 Output VFQFPN-24 3.135 V 3.465 V 9FGL0241 - 40 C + 85 C
Analog Devices Clock Buffer 1.8V 6LVDS/12 CMOS Clock Fanout Buffer 586In Stock
1.470Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 200

6 Output 1.2 GHz 4.2 ns LFCSP-24 1.2 GHz 1.71 V 1.89 V ADCLK846 - 40 C + 85 C
Analog Devices Clock Buffer 1.8V 6LVDS/12 CMOS Clock Fanout Buffer 1.118In Stock
Min.: 1
Mult.: 1
: 1.500

6 Output 1.2 GHz 4.2 ns LFCSP-24 1.2 GHz 1.71 V 1.89 V ADCLK846 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS 301In Stock
Min.: 1
Mult.: 1
: 250

1 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK905 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS 1.124In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.500

1 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK905 - 40 C + 125 C
Analog Devices Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS 119In Stock
250Expected 11/18/2026
Min.: 1
Mult.: 1
: 250

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK925 - 40 C + 125 C
Analog Devices Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS 289In Stock
Min.: 1
Mult.: 1

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK925 - 40 C + 125 C
Analog Devices Clock Buffer 1/4 high performance LVPECL Clock fanout 261In Stock
Min.: 1
Mult.: 1
: 250

4 Output 7 GHz 130 ps LFCSP-16 2.375 V 3.63 V ADCLK944 - 40 C + 85 C
Analog Devices Clock Buffer HMC744LC3TR 23In Stock
428Expected 9/25/2026
Min.: 1
Mult.: 1

2 Output 120 ps Differential, Singe Ended LCC-16 14 GHz 3 V 3.6 V HMC744 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 4.610In Stock
9.000Expected 2/5/2027
Min.: 1
Mult.: 1
: 3.000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 10.162In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 3.601In Stock
6.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C