Class-D Audio Amplifiers

Results: 704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Analog Devices SSM2537ACBZ-R7
Analog Devices Audio Amplifiers PDM Digital Input, Mono 2.5 W Class D Au

Differential Class-D 3.38 W 0.02 % 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT SSM2537 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers 1.2W, Low-EMI, Filterless, Class D Audio

Differential Class-D 1.6 W 0.01 % USOP-10 6 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX9700A Tube

Analog Devices / Maxim Integrated Audio Amplifiers 20W/40W, Filterless, Spread-Spectrum, Mo

Differential Class-D 21 W 0.1 % TQFN-56 8 Ohms 10 V 18 V - 40 C + 85 C SMD/SMT MAX9708 Tube

Analog Devices / Maxim Integrated Audio Amplifiers 6W, Filterless, Spread-Spectrum Mono/Ste

Class-D 6 W 0.07 % TQFN-32 8 Ohms 10 V 25 V - 40 C + 85 C SMD/SMT MAX9713 Tube