Class-AB Audio Amplifiers

Results: 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRB 4.689In Stock
3.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers 3W Mono/Stereo BTL Audio Power Amplifier 2.452In Stock
Min.: 1
Mult.: 1
: 2.500

2-Channel Stereo Class-AB 3 W 0.01 % TQFN-EP-20 3 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX9710 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Audio Amplifiers Low-Cost, Mono, 1.4W BTL Audio Power Amp 3.810In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 1.4 W 0.024 % TDFN-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT MAX9716 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers Low-Cost, Mono/Stereo, 1.4W Differential 1.770In Stock
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 1.4 W 0.002 % UMAX-10 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT MAX9718 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers Differential Input DirectDrive Line Driv 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 125 mW 0.0035 % TQFN-16 32 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX97220A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers Differential Input DirectDrive Line Driv 1.878In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 125 mW 0.0035 % TQFN-EP-16 32 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX97220B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers Diff Input Direct Drive Headphone Amplif 2.109In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 125 mW 0.0035 % TQFN-16 32 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT MAX97220E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers 5V, Differential Input, DirectDrive, 130 1.374In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 130 mW 0.009 % QFN-EP-16 32 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT MAX9722 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Audio Amplifiers 60mW, DirectDrive, Stereo Headphone Ampl 5.078In Stock
7.500Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

2-Channel Stereo Class-AB 60 mW 0.02 % TQFN-EP-12 32 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT MAX9724A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Audio Amplifiers DirectDrive Headphone Amplifier with Ext 3.090In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 95 mW 0.014 % TDFN-10 32 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT MAX9820 Reel, Cut Tape, MouseReel
onsemi Audio Amplifiers Audio Power Amplifier, Low Distortion, Differential Output and Shutdown Mode 8.404In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2.500

1-Channel Mono Class-AB 1 W 0.2 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT NCS2211 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 20-W Audio Power Amp lifier 5-TO-220 0 t 2.699In Stock
1.935Expected 3/15/2027
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 25 W 0.02 % TO-220 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers 20-W Audio Pwr Amp 772In Stock
65On Order
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 25 W 0.02 % TO-220-5 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers 20-W AUDIO POWER AMP 1.715In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 25 W 0.015 % TO-220-5 8 Ohms 16 V 60 V 0 C + 70 C Through Hole LM1875 Tube
Texas Instruments Audio Amplifiers DUAL AUDIO POWER AMP R 926-LM386MX-1/NOP R 926-LM386MX-1/NOPB 1.916In Stock
5.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.000

Class-AB 2 W 0.045 % SOIC-14 6 V 24 V 0 C + 70 C SMD/SMT LM1877 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.5W Audio Pwr Amp R 926-LM4954TL/NOPB R R 926-LM4954TL/NOPB 1.944In Stock
Min.: 1
Mult.: 1

Class-AB 2.5 W 0.2 % PDIP-8 8 Ohms 10 V 22 V 0 C + 70 C Through Hole LM380 Tube

Texas Instruments Audio Amplifiers Lo Vtg Audio Pwr Amp 4.932In Stock
Min.: 1
Mult.: 1
: 3.500

Class-AB 325 mW 0.2 % VSSOP-8 4 Ohms 4 V 12 V 0 C + 70 C SMD/SMT LM386 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers LOW VLTG AUDIO PWR A MP A 926-LM386M-1/N A 926-LM386M-1/NOPB 12.609In Stock
15.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 325 mW 0.2 % SOIC-8 4 Ohms 4 V 12 V 0 C + 70 C SMD/SMT LM386 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers LOW VLTG AUDIO PWR A MP R 926-LM386MX-1/ R 926-LM386MX-1/NOPB 7.055In Stock
Min.: 1
Mult.: 1

Class-AB 325 mW 0.2 % PDIP-8 4 Ohms 4 V 15 V 0 C + 70 C Through Hole LM386 Tube
Texas Instruments Audio Amplifiers LOW VLTG AUDIO PWR A MP R 926-LM386MX-1/ R 926-LM386MX-1/NOPB 3.467In Stock
8.000Expected 9/18/2026
Min.: 1
Mult.: 1

Class-AB 700 mW 0.2 % PDIP-8 4 Ohms 4 V 18 V 0 C + 70 C Through Hole LM386 Tube
Texas Instruments Audio Amplifiers Stereo 11W Audio Pwr Amp R 595-TPA3110D2 R 595-TPA3110D2PWPR 2.225In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

Class-AB 11 W 0.08 % TO-263-9 4 Ohms 9 V 32 V - 20 C + 80 C SMD/SMT LM4755 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.3-W mono analog in put Class-AB audio A 926-LM48100QMHE/NOPB 1.178In Stock
2.500Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 1.6 W 0.04 % HTSSOP-14 8 Ohms 3 V 5 V - 40 C + 105 C SMD/SMT LM48100Q AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Dual 105mW Headphone Amp A 926-LM4811MMX A 926-LM4811MMX/NOPB 2.726In Stock
Min.: 1
Mult.: 1
: 1.000

Class-AB 105 mW 0.3 % MSOP-10 16 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4811 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.1W AUDIO POWER AMP 2.444In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1.1 W 0.72 % SOIC-8 8 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4861 Tube
Texas Instruments Audio Amplifiers 750mW Audio Pwr Amp A 926-LM4865MM/NOPB A 926-LM4865MM/NOPB 894In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1 W 0.6 % SOIC-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT LM4865 Tube