Class-AB Audio Amplifiers

Results: 657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers 150mW Stereo A 595-T PA122D A 595-TPA122 A 595-TPA122D 812In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 70 mW 2 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA122 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 6W Stereo Audio 5In Stock
320Expected 8/21/2026
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 6 W 0.1 % PDIP-20 8 Ohms 9.5 V 18 V - 40 C + 85 C Through Hole TPA1517 Tube
Texas Instruments Audio Amplifiers 75mW A 595-TPA152DR A 595-TPA152DR A 595 A 595-TPA152DR 21In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 75 mW 0.005 % SOIC-8 32 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA152 Tube
Texas Instruments Audio Amplifiers 0.35W Mono Audio A 5 95-TPA311DR A 595-T A 595-TPA311DR 17In Stock
Min.: 1
Mult.: 1

1-Channel Mono, 2-Channel Stereo Class-AB 350 mW 1.3 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA311 Tube

Texas Instruments Audio Amplifiers 0.35W Mono A 595-TPA 311DGNR A 595-TPA31 A 595-TPA311DGNR 5In Stock
Min.: 1
Mult.: 1

1-Channel Mono, 2-Channel Stereo Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA311 Tube
Texas Instruments Audio Amplifiers 350mW Low Voltage A 595-TPA321DR A 595-T A 595-TPA321DR 801In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 350 mW 1.3 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA321 Tube

Texas Instruments Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321DGN 831In Stock
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA321 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1W Mono Audio A 595- TPA4860DR A 595-TPA A 595-TPA4860DR 259In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1 W 0.4 % SOIC-Narrow-16 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT TPA4860 Tube

Texas Instruments Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive A 59 A 595-TPA6011A4PWPR 97In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 3 W 0.4 % HTSSOP-24 3 Ohms 4 V 5.5 V - 40 C + 85 C SMD/SMT TPA6011A4 Tube
Texas Instruments Audio Amplifiers Stereo Fully Diff Cl ass-AB A 595-TPA602 A 595-TPA6020A2RGWR 194In Stock
Min.: 1
Mult.: 1
: 250

Class-AB 2.8 W 0.2 % VQFN-20 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6020A2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Wide Supply Voltage Low Power Class-AB A A 595-TPA6030A4PWPR 64In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 3 W 0.1 % HTSSOP-28 16 Ohms 7 V 15 V - 40 C + 85 C SMD/SMT TPA6030A4 Tube
Texas Instruments Audio Amplifiers 50mW Ultra-Low V 20In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 50 mW 0.06 % SOIC-8 16 Ohms 1.6 V 3.6 V - 40 C + 85 C SMD/SMT TPA6102A2 Tube
Texas Instruments Audio Amplifiers High Fidelity Stereo Headphone Drv A 595 A 595-TPA6120A2DWPR 423In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-AB 1.5 W 112.5 dB HSOP-20 16 Ohms 10 V 30 V - 40 C + 85 C SMD/SMT TPA6120A2 Tube
Texas Instruments Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJT A A 595-TPA6130A2RTJT 453In Stock
3.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 3.000

2-Channel Stereo Class-AB 138 mW 0.0027 % QFN-20 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6130A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 138mW DirectPath Hea dphne Amp w/ GPIO A A 595-TPA6133A2RTJT 803In Stock
3.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3.000

Class-AB 138 mW 0.007 % QFN-20 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6133A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Headphone Driver w/ Adj Gain A 595-TPA61 A 595-TPA6138A2PWR 991In Stock
Min.: 1
Mult.: 1

Class-AB 40 mW 0.01 % TSSOP-14 32 Ohms 3 V 3.6 V - 40 C + 85 C SMD/SMT TPA6138A2 Tube
Texas Instruments Audio Amplifiers Headphone Driver w/ Adj Gain A 595-TPA61 A 595-TPA6138A2PW 1.887In Stock
Min.: 1
Mult.: 1
: 2.000

Class-AB 40 mW 0.01 % TSSOP-14 32 Ohms 3 V 3.6 V - 40 C + 85 C SMD/SMT TPA6138A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRBR 652In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1.25 W 0.08 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Tube
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRBR 1.184In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Tube
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRB 3.061In Stock
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DGNR 11In Stock
6.240On Order
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 3.1 W 0.06 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Tube

Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DGN 6In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 3.1 W 0.06 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB ALT 595-TPA621 ALT 595-TPA6211A1DRBR 628In Stock
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 3.1W Mono Full Diff Class-AB Audio Amp 2.471In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 3.1 W 0.045 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA6211A1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Automotive 3.1-W m o no analog input cl 1.845In Stock
Min.: 1
Mult.: 1
: 2.500

1-Channel Mono Class-AB 3.1 W 0.06 % HVSSOP-8 3 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA6211T Reel, Cut Tape, MouseReel