Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top 142In Stock
2.500Expected 8/6/2027
Min.: 1
Mult.: 1
Max.: 2.642

2 Channel 3.2 MHz 750 mV/us 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LT6016 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V, Ultralow N, Prec Op Amp 15In Stock
200Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 215

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C LT6018 Tube
Analog Devices Precision Amplifiers 2x uP, 5V/ s Prec R2R Out Amp 270In Stock
Min.: 1
Mult.: 1
Max.: 251

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 133 dB 50 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices Precision Amplifiers 2x uP, 5V/ s Prec R2R Out Amp 475In Stock
Min.: 1
Mult.: 1
Max.: 475

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 132 dB 50 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices Precision Amplifiers 2x uP, 5V/ s Prec R2R Out Amp 124In Stock
Min.: 1
Mult.: 1
Max.: 124

2 Channel 400 kHz 5 V/us 20 uV 100 pA 30 V 3 V 90 uA 8 mA 132 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LT6020 Tube
Analog Devices Precision Amplifiers 2x uP, 1.4V/ s Prec R2R Out Amp 45In Stock
Min.: 1
Mult.: 1
Max.: 45

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 132 dB 132 nV/sqrt Hz DFN-8 SMD/SMT LT6023 Tube
Analog Devices Precision Amplifiers 2x uP, 1.4V/ s Prec R2R Out Amp 147In Stock
Min.: 1
Mult.: 1
Max.: 147

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz DFN-10 SMD/SMT LT6023 Tube
Analog Devices Precision Amplifiers 2x uP, 1.4V/ s Prec R2R Out Amp 39In Stock
Min.: 1
Mult.: 1
Max.: 39

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz MSOP-8 SMD/SMT LT6023 Tube
Analog Devices Precision Amplifiers 2x uP, 1.4V/ s Prec R2R Out Amp 77In Stock
Min.: 1
Mult.: 1
Max.: 77

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz MSOP-8 SMD/SMT LT6023 Tube
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 82In Stock
Min.: 1
Mult.: 1
Max.: 182

1 Channel 60 MHz 20 V/us 70 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6220 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 150In Stock
Min.: 1
Mult.: 1
Max.: 150

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 173In Stock
Min.: 1
Mult.: 1
Max.: 173

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 2In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 902

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6221 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 132In Stock
Min.: 1
Mult.: 1
Max.: 132

4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 29In Stock
Min.: 1
Mult.: 1
Max.: 29

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 14In Stock
Min.: 1
Mult.: 1
Max.: 214

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown 0 C + 70 C LT6234 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 63In Stock
Min.: 1
Mult.: 1
Max.: 63

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 48In Stock
Min.: 1
Mult.: 1
Max.: 48

4 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6235 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 453In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 1.478

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6236 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 226In Stock
Min.: 1
Mult.: 1
Max.: 226

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6237 Tube
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 177In Stock
Min.: 1
Mult.: 1
Max.: 177

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6237 Tube
Analog Devices Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA 146In Stock
Min.: 1
Mult.: 1
Max.: 146

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6237 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 77In Stock
Min.: 1
Mult.: 1
Max.: 77

4 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6238 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 26In Stock
Min.: 1
Mult.: 1
Max.: 26

4 Channel 215 MHz 60 V/us 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT LT6238 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 100In Stock
Min.: 1
Mult.: 1
Max.: 100

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1047 Tube