Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 64In Stock
Min.: 1
Mult.: 1
Max.: 64

1 Channel 2 kHz 800 uV/us 290 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-4 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 534In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 15.518

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 355In Stock
Min.: 1
Mult.: 1
Max.: 349

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-4 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 200In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT LT6004 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 328In Stock
Min.: 1
Mult.: 1
Max.: 276

2 Channel 2 kHz 800 uV/us 290 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 60In Stock
300Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 360

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 70In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 20.035

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 154In Stock
Min.: 1
Mult.: 1
Max.: 154

4 Channel 2 kHz 800 uV/us 300 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 1In Stock
Min.: 1
Mult.: 1
Max.: 1

4 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT LT6005 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 183In Stock
Min.: 1
Mult.: 1
Max.: 183

4 Channel 2 kHz 800 uV/us 190 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 79In Stock
Min.: 1
Mult.: 1
Max.: 79

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 55In Stock
Min.: 1
Mult.: 1
Max.: 55

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 103In Stock
Min.: 1
Mult.: 1
Max.: 83

2 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 92In Stock
Min.: 1
Mult.: 1
Max.: 92

2 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 143In Stock
Min.: 1
Mult.: 1
Max.: 143

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 85In Stock
Min.: 1
Mult.: 1
Max.: 85

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 42In Stock
Min.: 1
Mult.: 1
Max.: 42

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 103In Stock
Min.: 1
Mult.: 1
Max.: 103

4 Channel 330 kHz 90 mV/us 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 100In Stock
Min.: 1
Mult.: 1
Max.: 100

4 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 165In Stock
Min.: 1
Mult.: 1
Max.: 165

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 60In Stock
Min.: 1
Mult.: 1
Max.: 60

1 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Tube
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 95In Stock
Min.: 1
Mult.: 1
Max.: 95

1 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Tube
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 88In Stock
Min.: 1
Mult.: 1
Max.: 88

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 14In Stock
Min.: 1
Mult.: 1
Max.: 14

2 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers 3.2MHz, 0.8V/ s L Pwr, Over-The-Top Pre 184In Stock
6.500On Order
Min.: 1
Mult.: 1
Max.: 6.684

1 Channel 3.2 MHz 750 mV/us 50 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 150 C LT6015 Reel, Cut Tape, MouseReel