Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 191In Stock
Min.: 1
Mult.: 1
Max.: 191

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 16 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1218L Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 52In Stock
Min.: 1
Mult.: 1
Max.: 52

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 50In Stock
Min.: 1
Mult.: 1
Max.: 50

2 Channel 1 MHz 4 V/us 150 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 89In Stock
100Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 189

2 Channel 1 MHz 4 V/us 220 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 47In Stock
Min.: 1
Mult.: 1
Max.: 47

2 Channel 4.5 MHz 1.8 V/us 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz PDIP-8 Through Hole LT1492 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 83In Stock
650On Order
Min.: 1
Mult.: 1
Max.: 733

4 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1493 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 44In Stock
Min.: 1
Mult.: 1
Max.: 44

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 161In Stock
Min.: 1
Mult.: 1
Max.: 161

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 329In Stock
2.500Expected 4/21/2027
Min.: 1
Mult.: 1
Max.: 2.829

1 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT LT1494 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 169In Stock
Min.: 1
Mult.: 1
Max.: 169

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 11In Stock
1.400On Order
Min.: 1
Mult.: 1
Max.: 1.411

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 104In Stock
Min.: 1
Mult.: 1
Max.: 104

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 101In Stock
900Expected 2/24/2027
Min.: 1
Mult.: 1
Max.: 924

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 10In Stock
Min.: 1
Mult.: 1
Max.: 40

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 99In Stock
Min.: 1
Mult.: 1
Max.: 99

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 140In Stock
Min.: 1
Mult.: 1
Max.: 140

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 54In Stock
Min.: 1
Mult.: 1
Max.: 79

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LT1496 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 139In Stock
Min.: 1
Mult.: 1
Max.: 139

4 Channel 2.7 kHz 1 mV/us 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-14 Through Hole LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 80In Stock
Min.: 1
Mult.: 1
Max.: 80

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 62In Stock
Min.: 1
Mult.: 1
Max.: 62

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 110In Stock
330On Order
Min.: 1
Mult.: 1
Max.: 440

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1499 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 14In Stock
Min.: 1
Mult.: 1
Max.: 14

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 285In Stock
Min.: 1
Mult.: 1
Max.: 285

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 63In Stock
Min.: 1
Mult.: 1
Max.: 63

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LT1636 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 26In Stock
Min.: 1
Mult.: 1
Max.: 13

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel