Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 429In Stock
Min.: 1
Mult.: 1
Max.: 429

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Tube
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP 221In Stock
Min.: 1
Mult.: 1
Max.: 221

1 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Tube
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP 117In Stock
2.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 2.117

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 274In Stock
Min.: 1
Mult.: 1
Max.: 274

2 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Tube
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 488In Stock
Min.: 1
Mult.: 1
Max.: 488

1 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Tube
Analog Devices Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp 399In Stock
6.000Expected 9/17/2026
Min.: 1
Mult.: 1
Max.: 6.399

1 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single LowCost/Noise 16V R-R CMOS Amp 264In Stock
Min.: 1
Mult.: 1
Max.: 264

1 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Tube
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 261In Stock
Min.: 1
Mult.: 1
Max.: 356

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 8 V, 16 V 2.5 V, 5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 351In Stock
2.500Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 2.851

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 98In Stock
Min.: 1
Mult.: 1
Max.: 98

4 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Tube
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 111In Stock
Min.: 1
Mult.: 1
Max.: 111

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 6In Stock
168Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 174

4 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Tube
Analog Devices Precision Amplifiers Dual 16V Low Power, Low Noise CMOS AMP 126In Stock
Min.: 1
Mult.: 1
Max.: 186

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 50 mA 100 dB 23 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Tube
Analog Devices Precision Amplifiers Dual 16V Low Power, Low Noise CMOS AMP 14In Stock
Min.: 1
Mult.: 1
Max.: 14

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 50 mA 100 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION LOW NOISE BIPOLAR AMP 357In Stock
2.352On Order
Min.: 1
Mult.: 1
Max.: 2.413

1 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8671 Tube
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 189In Stock
Min.: 1
Mult.: 1
Max.: 189

4 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Tube
Analog Devices Precision Amplifiers 2.5nV R-R out Precision BP AMP 197In Stock
2.500Expected 1/31/2028
Min.: 1
Mult.: 1
Max.: 2.697

1 Channel 10 MHz 2.5 V/us 10 uV 2 nA 36 V, 36 V 10 V, 10 V 2.9 mA 130 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8675 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 2.5nV RR out Precision BP AMP 28In Stock
2.200On Order
Min.: 1
Mult.: 1
Max.: 2.221

2 Channel 10 MHz 2.5 V/us 12 uV 4.5 nA 15 V, 18 V 5 V, 5 V 2.7 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8676 Tube
Analog Devices Precision Amplifiers Next Gen Low Power OP07 148In Stock
Min.: 1
Mult.: 1
Max.: 148

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Tube
Analog Devices Precision Amplifiers Dual Low Power JFet AMP 58In Stock
Min.: 1
Mult.: 1
Max.: 29

2 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 32 V 4.5 V, 9 V 500 uA 90 dB 36 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power JFet AMP 244In Stock
Min.: 1
Mult.: 1
Max.: 244

2 Channel 3.5 MHz 9 V/us 350 uV 125 pA 18 V, 18 V 4.5 V, 4.5 V 210 uA 12 mA 90 dB 36 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Tube
Analog Devices Precision Amplifiers Quad Low Power JFet AMP 147In Stock
Min.: 1
Mult.: 1
Max.: 147

4 Channel 3.5 MHz 9 V/us 350 uV 125 pA 18 V, 18 V 4.5 V, 4.5 V 210 uA 12 mA 90 dB 36 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices Precision Amplifiers Quad Low Power JFet AMP 81In Stock
Min.: 1
Mult.: 1
Max.: 81

4 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 36 V 4.5 V, 9 V 1 mA 12 mA 90 dB 36 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 498In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 3.151

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 547In Stock
Min.: 1
Mult.: 1
Max.: 547

2 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Tube