Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers QUAD LOW OFFSET, LOW POWER 249In Stock
1.425On Order
Min.: 1
Mult.: 1
Max.: 1.506

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED OP 497In Stock
Min.: 1
Mult.: 1
Max.: 497

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, 18 V 4.5 V, 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED 464In Stock
Min.: 1
Mult.: 1
Max.: 464

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, 18 V 4.5 V, 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED 165In Stock
Min.: 1
Mult.: 1
Max.: 165

4 Channel 28 MHz 90 V/us 500 uV 600 nA 18 V 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW-NOISE PRECISION QUAD 530In Stock
Min.: 1
Mult.: 1
Max.: 530

4 Channel 6 MHz 2 V/us 1 mV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE & REEL 465In Stock
611Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 1.076

4 Channel 6 MHz 2 V/us 400 uV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 1.140In Stock
768Expected 8/27/2027
Min.: 1
Mult.: 1
Max.: 1.908

2 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 643In Stock
4.000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 4.643

1 Channel 700 kHz 200 mV/us 30 uV 11 nA 15 V, 30 V 1.5 V, 3 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 1.156In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 10.022

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 1.140In Stock
952Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 2.092

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP 674In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 6.774

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 1.16 mA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 1.377In Stock
3.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 4.377

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 774In Stock
Min.: 1
Mult.: 1
Max.: 1.974

1 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 300 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 2.858In Stock
5.000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 8.108
: 2.500

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL OP AMP 4.715In Stock
Min.: 1
Mult.: 1
Max.: 4.790
: 1.000

1 Channel 700 kHz 200 mV/us 200 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 270 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP777 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 437In Stock
Min.: 1
Mult.: 1
Max.: 437

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 14 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices Precision Amplifiers LOW-POWER, LOW BIAS CURRE 563In Stock
600Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 1.163

1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers */8- WITH TAPE & REEL 963In Stock
Min.: 1
Mult.: 1
Max.: 963

1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices Precision Amplifiers */8- WITH TAPE & REEL 2.243In Stock
Min.: 1
Mult.: 1
Max.: 2.243

1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 943In Stock
Min.: 1
Mult.: 1
Max.: 948

1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, QUAD OP AMP. AD704AR 92In Stock
Min.: 1
Mult.: 1
Max.: 92

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers DC PRECISION QUAD OP AMP 97In Stock
Min.: 1
Mult.: 1
Max.: 97

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers IC, QUAD OP AMP, AD704JR 17In Stock
Min.: 1
Mult.: 1
Max.: 17

4 Channel 800 kHz 150 mV/us 150 uV 300 pA 18 V 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 271In Stock
3.430On Order
Min.: 1
Mult.: 1
Max.: 3.458

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, 18 V 2 V, 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 18In Stock
Min.: 1
Mult.: 1
Max.: 18

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD746 Tube