Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 289In Stock
500Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 789

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 1.530In Stock
9.700On Order
Min.: 1
Mult.: 1
Max.: 11.483

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL TO RAIL OP AMP 2.101In Stock
Min.: 1
Mult.: 1
Max.: 2.101

1 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 1.45 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP184 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL TO RAIL OP AMP 688In Stock
Min.: 1
Mult.: 1
Max.: 688

1 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 1.45 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP184 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 580In Stock
Min.: 1
Mult.: 1
Max.: 580

1 Channel 35 kHz 12 V/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 769In Stock
Min.: 1
Mult.: 1
Max.: 1.019

1 Channel 35 kHz 12 mV/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 14.5 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW OFFET, LOW POWER DUA 567In Stock
Min.: 1
Mult.: 1
Max.: 567

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, 20 V 3 V, 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP200 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 7" TAPE & REEL 69In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 3.007

2 Channel 3.4 MHz 900 mV/us 150 uV 650 nA 18 V, 36 V 2 V, 4 V 2.7 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 1.794In Stock
Min.: 1
Mult.: 1
Max.: 1.576

2 Channel 4.7 MHz 22 V/us 2 mV 18 V 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 15 MHZ RAIL-TO-RAIL DUAL OP AMP 457In Stock
1.038Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 1.495

2 Channel 15 MHz 13 V/us 25 uV 600 nA 6 V, 12 V 1.35 V, 2.7 V 550 uA 30 mA 110 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP262 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP 1.450In Stock
4.892On Order
Min.: 1
Mult.: 1
Max.: 6.476

1 Channel 8 MHz 2.8 V/us 10 uV 10 nA 22 V, 22 V 4 V, 4 V 4.67 mA 20 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP27 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP 2.124In Stock
1.300Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 3.424

1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP27 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 300In Stock
Min.: 1
Mult.: 1
Max.: 300

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 769In Stock
3.626Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 4.420

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 1.662In Stock
13.000On Order
Min.: 1
Mult.: 1
Max.: 14.662
: 1.000

2 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 215In Stock
Min.: 1
Mult.: 1
Max.: 215

2 Channel 9 MHz 22 V/us 250 uV 100 nA 22 V 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Tube
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 1.538In Stock
3.000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 4.538
: 1.000

2 Channel 9 MHz 22 V/us 250 uV 100 nA 22 V 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Micropower OP Amp 291In Stock
450Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 741

2 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 25 uA 5 mA 120 dB 65 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP290 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 314In Stock
Min.: 1
Mult.: 1
Max.: 314

2 Channel 35 kHz 15 mV/us 100 uV 15 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 990In Stock
Min.: 1
Mult.: 1
Max.: 987

2 Channel 35 kHz 12 mV/us 100 uV 20 nA 18 V, 36 V 1 V, 1.7 V 29 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 398In Stock
Min.: 1
Mult.: 1
Max.: 391

2 Channel 35 kHz 15 mV/us 250 uV 20 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 2.000In Stock
Min.: 1
Mult.: 1
Max.: 1.904
: 1.000

2 Channel 35 kHz 12 mV/us 250 uV 20 nA 18 V, 36 V 1 V, 1.7 V 29 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW IB OP 408In Stock
Min.: 1
Mult.: 1
Max.: 408

2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 1.001In Stock
Min.: 1
Mult.: 1
Max.: 1.001

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 1.355In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 6.355
: 1.000

1 Channel 63 MHz 17 V/us 30 uV 80 nA 18 V, 22 V 4 V, 8 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel