Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 1.500In Stock
Min.: 1
Mult.: 1
Max.: 1.334

2 Channel 3.6 MHz 1 V/us 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 3.220In Stock
Min.: 1
Mult.: 1
Max.: 3.220
: 2.500

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps 437In Stock
Min.: 1
Mult.: 1
Max.: 437

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6082 Tube
Analog Devices Precision Amplifiers 2x 14MHz, R2R CMOS Amps 1.413In Stock
Min.: 1
Mult.: 1
Max.: 1.413

2 Channel 14 MHz 7.2 V/us 330 uV 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6087 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x 14MHz, R2R CMOS Amps 4.717In Stock
Min.: 1
Mult.: 1
Max.: 4.717
: 2.500

4 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz SSOP-16 SMD/SMT LTC6088 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3.313In Stock
Min.: 1
Mult.: 1
Max.: 3.053
: 2.500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 2.420In Stock
Min.: 1
Mult.: 1
Max.: 2.420

1 Channel 18 MHz 10 V/us 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 958In Stock
2.178Expected 2/12/2027
Min.: 1
Mult.: 1
Max.: 3.136

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 605In Stock
Min.: 1
Mult.: 1
Max.: 615

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2.981In Stock
Min.: 1
Mult.: 1
Max.: 2.981
: 2.500

2 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2.392In Stock
Min.: 1
Mult.: 1
Max.: 2.392

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 400In Stock
Min.: 1
Mult.: 1
Max.: 400

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 949In Stock
10.043Expected 2/11/2027
Min.: 1
Mult.: 1
Max.: 10.992

2 Channel 18 MHz 10 V/us 100 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp 367In Stock
Min.: 1
Mult.: 1
Max.: 367

4 Channel 18 MHz 10 V/us 50 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 1.667In Stock
2.500Expected 12/3/2026
Min.: 1
Mult.: 1
Max.: 3.664

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 2.172In Stock
Min.: 1
Mult.: 1
Max.: 2.118

2 Channel 50 MHz 35 V/us 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 490In Stock
Min.: 1
Mult.: 1
Max.: 490

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 646In Stock
Min.: 1
Mult.: 1
Max.: 646

2 Channel 50 MHz 35 V/us 40 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers OP07CSZ-REELPE AND REEL 3.410In Stock
Min.: 1
Mult.: 1
Max.: 3.420

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices Precision Amplifiers OP07CSZ-REELPE AND REEL 5.585In Stock
10.000Expected 12/15/2026
Min.: 1
Mult.: 1
Max.: 15.585
: 2.500

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost OP07 2.113In Stock
2.500Expected 1/31/2028
Min.: 1
Mult.: 1
Max.: 4.613

1 Channel 600 kHz 200 mV/us 40 uV 1 nA 18 V, 18 V 4 V, 4 V 1.1 mA 15 mA 115 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP07D Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 456In Stock
Min.: 1
Mult.: 1
Max.: 456

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 376In Stock
Min.: 1
Mult.: 1
Max.: 376

1 Channel 3.4 MHz 1.2 V/us 150 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1.730In Stock
Min.: 1
Mult.: 1
Max.: 1.828

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1.511In Stock
Min.: 1
Mult.: 1
Max.: 1.511

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 36 V 5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel