Analog Devices Precision Amplifiers

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 3.016In Stock
Min.: 1
Mult.: 1
Max.: 3.016
: 500

1 Channel 60 MHz 20 V/us 200 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT6220 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 3.955In Stock
Min.: 1
Mult.: 1
Max.: 3.955
: 2.500

1 Channel 60 MHz 20 V/us 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT LT6220 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 2.414In Stock
Min.: 1
Mult.: 1
Max.: 2.414

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1.760In Stock
Min.: 1
Mult.: 1
Max.: 1.760

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 2.090In Stock
Min.: 1
Mult.: 1
Max.: 2.190

2 Channel 60 MHz 20 V/us 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 1.154In Stock
Min.: 1
Mult.: 1
Max.: 1.154

1 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown 0 C + 70 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 1.524In Stock
Min.: 1
Mult.: 1
Max.: 1.524

1 Channel 215 MHz 70 V/us 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT LT6230 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2.453In Stock
Min.: 1
Mult.: 1
Max.: 2.453

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 1.884In Stock
4.000Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 5.884

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2.166In Stock
Min.: 1
Mult.: 1
Max.: 2.166

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 822In Stock
2.500Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 3.322

2 Channel 215 MHz 70 V/us 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT LT6231 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 214In Stock
Min.: 1
Mult.: 1
Max.: 214

4 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LT6232 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 426In Stock
Min.: 1
Mult.: 1
Max.: 426

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 2.129In Stock
Min.: 1
Mult.: 1
Max.: 2.129

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp 310In Stock
Min.: 1
Mult.: 1
Max.: 310

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT6234 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 1.394In Stock
Min.: 1
Mult.: 1
Max.: 1.394
: 500

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6236 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 1.464In Stock
Min.: 1
Mult.: 1
Max.: 1.464
: 500

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LT6236 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers L Pwr Zero-Drift Op Amp w/ Int Caps 676In Stock
Min.: 1
Mult.: 1
Max.: 676

1 Channel 800 kHz 800 mV/us 2 uV 15 pA 18 V 4.75 V 200 uA 6 mA 130 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1049 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 456In Stock
Min.: 1
Mult.: 1
Max.: 456

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC1050 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 413In Stock
Min.: 1
Mult.: 1
Max.: 430

1 Channel 2.5 MHz 4 V/us 500 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC1050 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 610In Stock
Min.: 1
Mult.: 1
Max.: 610

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 221In Stock
235On Order
Min.: 1
Mult.: 1
Max.: 456

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp 338In Stock
Min.: 1
Mult.: 1
Max.: 338

1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 317In Stock
Min.: 1
Mult.: 1
Max.: 317

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz SO-18 SMD/SMT No Shutdown - 40 C + 85 C LTC1053 Tube
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 673In Stock
Min.: 1
Mult.: 1
Max.: 673

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC1150 Tube