Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 951In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 530 kHz 180 mV/us 3 mV 80 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1851 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2.444In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1871 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 85In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 685In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 206In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TS272 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 88In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 30 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Tube

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 1.979In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V 1.5 V, 3 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C TS27L4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 1.072In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V 1.5 V, 3 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C TS27M4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 129In Stock
Min.: 1
Mult.: 1
: 4.000

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail high output current op-amps 17In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 3In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS952 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 149In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 560 kHz 200 mV/us 1 mV 10 nA 36 V 2.7 V 125 uA 70 mA 130 dB MiniSO-8 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 31In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 1.477In Stock
Min.: 1
Mult.: 1

4 Channel 900 kHz 300 mV/us 5 mV 150 nA 30 V 3 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Tube

STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 789In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 450 kHz 80 mV/us 4 mV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSV6191 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz 575In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 1.3MHz 180uA 5V 50nA 2.5 to 5.5V Amp 10In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp 1.056In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amps, quad, low offset voltage version 527In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 900 kHz 1.1 V/us 600 uV 1 pA 16 V 3 V 250 uA 92 mA 56 dB 48 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX564A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier
2.500Expected 4/12/2027
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 3 V 1.2 mA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp
5.980Expected 9/15/2026
Min.: 1
Mult.: 1
: 3.000

AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power
4.000Expected 11/9/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 3 mV 100 nA 15 V, 30 V 1.5 V, 3 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358A Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power
3.989Expected 8/28/2026
Min.: 1
Mult.: 1
: 4.000

2 Channel 100 kHz 40 mV/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel
STMicroelectronics RHF43BK1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard precision bipolar single operational amplifier
3Expected 11/5/2026
Min.: 1
Mult.: 1
No
Bulk
STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A AEC-Q100 Reel, Cut Tape, MouseReel