Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 1.3 MHz 700 mV/us 2 mV 110 nA 130 uA 70 mA 68 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852A AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 1.3 MHz 600 mV/us 4 mV 60 nA 5.5 V 2.3 V 120 uA 26 mA 70 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 1.3 MHz 700 mV/us 4 mV 110 nA 130 uA 70 mA 68 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 1.3 MHz 600 mV/us 800 uV 60 nA 5.5 V 2.3 V 120 uA 26 mA 70 dB MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV853A Reel

STMicroelectronics Operational Amplifiers - Op Amps LP 1.3MHz 180uA 5V 50nA 2.5 to 5.5V Amp Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 Reel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3.000

1 Channel 900 kHz 1 V/us 2.2 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4.000

2 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4.000

2 Channel 900 kHz 1 V/us 1 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX562 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632A Reel
STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4.000

2 Channel 200 kHz 120 mV/us 2.4 mV 200 pA 16 V 3.3 V 60 uA 55 dB 60 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower RR 16V 3.3V to 16V 200kHz Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

4 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 5 V to 16 V 10 pA Input Bias Current Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 16 MHz 27 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX9292 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amp, single, GBP=400kHz Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

TSZ121 AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2.500

TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

TSZ152 AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS272 Reel
STMicroelectronics LM2904AHYQ6T
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

DFN-8 AEC-Q100 Reel
STMicroelectronics LM2904BYPT
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, dual, 36 V operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AEC-Q100 Reel
STMicroelectronics LM2904HYPT
STMicroelectronics Operational Amplifiers - Op Amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4.000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics RHF484K1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard precision quad operational amplifier Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 1
Bulk
STMicroelectronics RHR61K1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard, low-power, rail-to-rail CMOS operational amplifier Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
RHR61 Bulk
STMicroelectronics RHR64K1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard, low-power, rail-to-rail CMOS operational amplifiers Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 1
RHR64 Bulk
STMicroelectronics TSB192IYDT
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
STMicroelectronics TSU111RILT
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150 µV) 5V CMOS Auto Op-Amp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 220 uA 5 mA 68 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 AEC-Q100 Reel