Texas Instruments Differential Amplifiers

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Ultra-High Precision CMOS NRI/RRO Fully Differential Amplifier 8-VSSOP -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

THS4536 1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 80MHz GBW High Preci sion NRI/RRO Fully Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000
1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Bare die 850-MHz pre cision fully differ Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS4541-DIE 1 Channel 850 MHz 1500 V/us 85 dB 100 mA 10 uA 100 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT Die Reel

Texas Instruments Differential Amplifiers Automotive 300MHz Fu lly Differential Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS7530 1.25 kV/us - 40 C + 125 C SMD/SMT HTSSOP-14 AEC-Q100 Reel
Texas Instruments Differential Amplifiers Hi-Speed Fully Diff ADC Driver Amp A 595 A 595-THS770012IRGET Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

THS770012 3.4 kV/us 36 dB to 60 dB 100 mA 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel
Texas Instruments Differential Amplifiers Hi-Speed Fully Diff ADC Driver Amp A 595 A 595-THS770012IRGER Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

THS770012 1 Channel 900 MHz 3.4 kV/us 36 dB to 60 dB 100 mA 100 uA 5 mV 100 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel

Texas Instruments Differential Amplifiers Enhanced Product Wid eband Low-Distortio A 595-THS4503MDGNREP Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4503 1 Channel 300 MHz 2.8 kV/us 74 dB to 80 dB 4.6 uA 6 mV 15 V 4.5 V - 55 C + 125 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Mil Enhance WB Low- Dist Fully Diff Amp A 595-THS4503MDGNREP Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4503 2.8 kV/us 74 dB to 80 dB 4.6 uA 6 mV 23 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers Quad Channel RRO Ful ly Diff Amp A 595-T A 595-THS4524MDBTREP Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

THS4524 490 V/us 80 dB to 102 dB 5.5 uA 8 mV 1.15 mA - 55 C + 125 C SMD/SMT TSSOP-38 Reel
Texas Instruments Differential Amplifiers EP High Common Mode Vltg Diff Amp A 595- A 595-INA149AMDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

INA149 1 Channel 5 V/us 84 dB 3.5 mV 18 V 2 V 810 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel

Texas Instruments Differential Amplifiers EP WB Low-Distort Fu lly Diff Amp A 595- A 595-THS4500MDGNREP Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

THS4500-EP 1 Channel 370 MHz 2.8 kV/us 74 dB to 80 dB 150 mA 4.6 uA 7 mV 23 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel

Texas Instruments Differential Amplifiers Differential High S peed Op Amp 8-VSSOP A 926-LMH6551QMME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

LMH6551Q 1 Channel 370 MHz 2.4 kV/us 72 dB to 80 dB 65 mA - 10 uA 5 mV 12.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel

Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553M A 926-LMH6553MRE/NOPB Lead-Time 26 Weeks
Min.: 1
Mult.: 1

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553MRE/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LMH6553 1 Channel 2.3 kV/us 72 dB to 82 dB 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers 2.8 GHz Ultra Linear Fully Differential A 926-LMH6554LEE/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.500

LMH6554 1 Channel 6.2 kV/us 73 dB to 83 dB 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Dual Program Diff Amp A 926-LMH68 A 926-LMH6882SQE/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LMH6882 6 kV/us - 40 C + 85 C SMD/SMT WQFN-36 Reel
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AI A 595-INA149AIDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AI A 595-INA149AIDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AI A 595-INA149AIDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA149AI A 595-INA149AIDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

INA117 1 Channel 2.6 V/us 86 dB 1 mV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube
Texas Instruments INA149AIDRG4
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Amp Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
Texas Instruments INA592IDRCTG4
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel
Texas Instruments THS4521IDRG4
Texas Instruments Differential Amplifiers Very low power rail- to-rail output full Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
Texas Instruments THS4522IPWRG4
Texas Instruments Differential Amplifiers Very low power dual channel rail-to-rail Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel
Texas Instruments THS4524IDBTRG4
Texas Instruments Differential Amplifiers Very low power quad channel rail-to-rail Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel