Texas Instruments Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Low offset dual dif ferential comparator A 926-LM2903ITLX/NOPB
101Expected 8/31/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TLX/NOPB
498On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR
2.977Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR
2.997Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Dual MicroPwr Lin CMOS Vltg Comp
1.750Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 0.9V-6.5V Nano-Pwr C omparator A 595-TLV A 595-TLV3691IDPFR
741Expected 9/4/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT X2SON-6 1 Channel Push-Pull 24 us General Purpose 900 mV 6.5 V 150 nA 42 mA 15 mV 100 pA - 40 C + 125 C TLV3691 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM2901DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comp Enh V ltg ALT 595-LM2901V ALT 595-LM2901VQPWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKR A 595-LM392DG A 595-LM392DGKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo-Pwr Op Amp and Vl tg Comparator ALT 5 ALT 595-LM392DR Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel
Texas Instruments Analog Comparators Dual differential co mparator commercial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector Differential 2 V 36 V 450 uA 2 mV 250 nA 0 C + 70 C LM393 Tube
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Lo Pwr-Vtg R- R Input Comparator A 595-LMV7239QM7/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352CD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Vltg LinCMO S Differential Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us 3 V 16 V 40 uA 5 mV 5 pA 0 C + 70 C TLC3702 Tube
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Voltage Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-14 4 Channel Push-Pull 4.5 us General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 55 C + 125 C TLC3704 Reel
Texas Instruments Analog Comparators Quad LinCMOS Differe ntial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 650 ns General Purpose 3 V 16 V 600 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Tube
Texas Instruments Analog Comparators Quad Gen Purpose Lin CMOS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Open Drain 650 ns 3 V 16 V 600 uA 5 mV 5 pA 0 C + 70 C TLC374 Tube
Texas Instruments Analog Comparators Quad LinCMOS Differe ntial A 595-TLC374C A 595-TLC374CPWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Tube
Texas Instruments Analog Comparators Dual McroPWR LinCMOS VLTG Comparator A 5 A 595-TLC393QDRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 4.5 us General Purpose 4 V 16 V 40 uA 5 mV 30 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Lo-Vltg LinCMOS Differential A 595- A 595-TLV2354IPWR Non-Stocked Lead-Time 9 Weeks
Min.: 450
Mult.: 90

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2354 Tube
Texas Instruments Analog Comparators Quad Diff A 595-TLV2 354IPW A 595-TLV235 A 595-TLV2354IPW Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2354 Reel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 75

SMD/SMT SOIC-8 1 Channel Open Drain 80 us General Purpose 2.5 V 16 V 640 nA 3.6 mV 250 pA - 40 C + 125 C TLV3401 Tube