Texas Instruments Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG DUAL COMPARATOR A 926-LM393M/NOPB 1.561In Stock
47.150On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators L Volt Sngl Comp A 9 26-LMV331M5X/NOPB A A 926-LMV331M5X/NOPB
42.493Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Low Power Quad Comparator 14-PDIP 1In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 8 us General Purpose 2 V 36 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Tube
Texas Instruments Analog Comparators Quad Diff Ind Temp
182.636On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential
164.826On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe
20.967On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.2 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S gl Channel Comp A 5 A 595-TLV3201AIDBVT
36.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKT
90.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Power R a il-to-Rail Input S
27.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 40 ns General Purpose 2.7 V 5.5 V 40 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVT
16.109Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDBVR 5.760In Stock
5.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKT
55.900Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat
19.977On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power LinCMOS Du al Comparator A 595 A 595-TLC372MD
8.898On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Open Drain Out Comparator A 595-TLV3404ID
700On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 30 us General Purpose 2.7 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3404 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non
11.963Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv
2.822Expected 11/16/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.6 V 5.5 V 2 uA 4 mV 10 pA - 40 C + 125 C TLV4051 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 5.846In Stock
9.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT X2SON-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-VTG 18V Window Comparator
2.984Expected 11/9/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Dual Cmptr
3.324Expected 8/28/2026
Min.: 1
Mult.: 1

Through Hole MDIP-14 2 Channel Open Collector and Emitter 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB
2.990Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity
7.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Diff
11.261On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential
118.709On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar
40.856On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns Differential 1.65 V 5.5 V 25 uA 4 mA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel