Texas Instruments Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB 1.242In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Tube
Texas Instruments Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319M/N A 926-LM319M/NOPB 237In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High speed low volt age comparator with A 926-LM360M/NOPB 280In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Diff Cmptr 33In Stock
500Expected 8/31/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 1 Channel Complementary 140 ns Differential 11 V 32 V 20 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Tiny CMOS Comparator A 926-LMC7211BIMX/N A 926-LMC7211BIMX/NOPB 85In Stock
1.045Expected 8/25/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7211 Tube
Texas Instruments Analog Comparators Tiny CMOS Cmptr w/ R R Input A 926-LMC72 A 926-LMC7211BIM5/NOPB 227In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 14 uA 15 mV 0.4 pA - 40 C + 85 C LMC7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp W/Open Drain A 926-LMC7221BIMX/NOPB A 926-LMC7221BIMX/NOPB 511In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Tube
Texas Instruments Analog Comparators Micropower Prec Comp A 926-LMP7300MAX/NO A 926-LMP7300MAX/NOPB 464In Stock
475Expected 3/15/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Tube
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MG/NOPB 280In Stock
3.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 120-ns prec i sion comparator wit A 926-LMV761MA/NOPB 1.124In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MFX/NOPB A 926-LMV761MFX/NOPB 623In Stock
6.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV761MF/NOPB 136In Stock
6.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MA A 926-LMV762MAX/NOPB 458In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Tube

Texas Instruments Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MM A 926-LMV762MMX/NOPB 86In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Lo Vtg Prec Cmprtr w / Push-Pull Output A 926-LMV762MM/NOPB 114In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SOT A 926-LPV7215MF/NOPB 268In Stock
3.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV7031SDBVR 410In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output A 595 A 595-TLV7031DBVR 16In Stock
500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Output ALT 5 A 595-TLV7031DBVR 294In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3491 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV7032DGKR 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Tube
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV7032DDFR 102In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Different 89In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Tube
Texas Instruments Analog Comparators EP 1.8V NanoPwr P-P Output Comparator 2.454In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 2.1 uA 15 mV 50 pA - 55 C + 125 C TLV3492A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 14-CDIP 0 79In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments LM2903BWDSGRQ1
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 1.718In Stock
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel