32 bit LQFP-48 Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 838
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 32 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/64KB+SPROM 2048B+12xADC+6UART+USB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 64 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 2K flash/8K RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 36 kB 2 kB 12 bit 42 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 64K FLASH+16K SRAM+ADC+PWM+OPA+CMP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 64 kB 16 kB 2 x 12 bit 38 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 with 128K FLASH+16K SRAM+ADC+PWM+OPA+CMP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 128 kB 16 kB 2 x 12 bit 38 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 128 kB 20 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 256 kB 20 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M2\1MB Flash\ 256KB SRAM\12bit ADC\Crypto HW\S-LCD Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 96 MHz 1 MB 256 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 32 kB 8 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 64 kB 12 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 32 kB 8 kB 12 bit 37 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-128Kflash+16KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 128 kB 16 kB 12 bit 37 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 72 MHz 256 kB 168 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M23 32 bit 72 MHz 512 kB 168 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/128KB Flash/64KB SRAM/FS USB/CAN/105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4 32 bit 144 MHz 128 kB 64 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+128K-AP +UART+USB+PWM+ADC+RTC Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 144 MHz 128 kB 32 kB 12 bit 35 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD/125 degree Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 200 MHz 256 kB 128 kB 12 bit 33 I/O - 40 C + 125 C Tray
Nuvoton ARM Microcontrollers - MCU M4/256KB Flash/128KB SRAM/HS USB/CAN-FD Non-Stocked Lead-Time 30 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 200 MHz 256 kB 128 kB 12 bit 33 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 128 kB 64 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 128 kB 64 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 256 kB 128 kB 12 bit 41 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+Crypto+RTC+SPIM+QSPI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 192 MHz 512 kB 160 kB 12 bit 41 I/O - 40 C + 105 C Tray