Micron Memory ICs

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 2.237In Stock
Min.: 1
Mult.: 1
Max.: 500

NOR Flash SMD/SMT T-PBGA-24 256 Mbit 64 M x 4 SPI - 40 C + 125 C Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1.335In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT WFBGA-200 4 Gbit 128 M x 32 - 25 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 770In Stock
Min.: 1
Mult.: 1
Max.: 100

NOR Flash SMD/SMT SOP2-8 128 Mbit 32 M x 4 SPI - 40 C + 125 C Tray
Micron Solid State Drives - SSD 8 TB - 5 V 40In Stock
Min.: 1
Mult.: 1

Solid State Drives - SSD 7.68 TB SATA 0 C + 70 C Tray
Micron NAND Flash SLC 8Gbit 1 24/25 TBGA 2 AT 716In Stock
Min.: 1
Mult.: 1
Max.: 200

NAND Flash SMD/SMT TBGA-24 8 Gbit 8 G x 1 SPI - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 993In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 105 C Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 975In Stock
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-134 1 Gbit 32 M x 32 - 40 C + 105 C Tray
Micron Multichip Packages NAND MCP 6Gbit 162/200 VFBGA IT 540In Stock
Min.: 1
Mult.: 1
Max.: 250

Multichip Packages SMD/SMT VFBGA-162 4 Gbit, 2 Gbit 512 M x 8, 128 M x 16 Parallel - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1.162In Stock
Min.: 1
Mult.: 1
Max.: 500

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 105 C Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1.123In Stock
2.448Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 100

DRAM SMD/SMT FBGA-96 8 Gbit 512 M x 16 - 40 C + 95 C Tray
Micron DRAM DDR4 8G 512MX16 FBGA 2.104In Stock
1.900Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 200
: 2.000

DRAM SMD/SMT FBGA-96 8 Gbit 512 M x 16 0 C + 95 C Reel, Cut Tape, MouseReel
Micron Memory Modules DDR4 16GByte RDIMM 100In Stock
Min.: 1
Mult.: 1
Max.: 100

Memory Modules 16 GB 0 C + 95 C Tray
Micron Memory Modules DDR4 16GByte SOEDIMM 86In Stock
Min.: 1
Mult.: 1
Max.: 100

Memory Modules 16 GB 0 C + 95 C Bulk
Micron Memory Modules DDR4 16GByte SODIMM 412In Stock
Min.: 1
Mult.: 1
Max.: 100

Memory Modules 16 GB 0 C + 95 C Tray
Micron DRAM DDR4 16G 1GX16 FBGAIT 7.809In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.000

DRAM SMD/SMT 16 Gbit 1 G x 16 Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT 14.806In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 500

DRAM SMD/SMT FBGA-96 16 Gbit 1 G x 16 - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT 3.306In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.000

DRAM SMD/SMT 16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16G 512MX32 FBGA 1.642In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.000

DRAM SMD/SMT TFBGA-200 Reel, Cut Tape, MouseReel
Micron Solid State Drives - SSD 7450 2TByte U.3 70x100x15 18In Stock
Min.: 1
Mult.: 1
Max.: 100

Solid State Drives - SSD 1.92 TB NVMe, PCIe Gen4x4 0 C + 70 C Tray
Micron Solid State Drives - SSD 7450 16TByte U.3 70x100x15 9In Stock
Min.: 1
Mult.: 1
Max.: 100

Solid State Drives - SSD 15.36 TB NVMe, PCIe Gen4x4 0 C + 70 C Tray
Micron Memory Cards 64GByte micro SD card 727In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 100

Memory Cards 64 GB UHS-I - 25 C + 85 C Tray
Micron Memory Cards 1TByte micro SD card 219In Stock
Min.: 1
Mult.: 1
Max.: 100

Memory Cards 1 TB UHS-I - 25 C + 85 C Tray
Micron Solid State Drives - SSD 5400 6TByte 2.5 70x100x7 10In Stock
Min.: 1
Mult.: 1
Max.: 100

Solid State Drives - SSD 3.84 TB SATA III 0 C + 70 C Tray
Micron Solid State Drives - SSD 6500 ION 32TByte U.370x100x15 7In Stock
Min.: 1
Mult.: 1
Max.: 100

Solid State Drives - SSD 30.72 TB NVMe, PCIe Gen4x4 0 C + 70 C Tray
Micron Solid State Drives - SSD 6500 ION 32TByte U.370x100x15 18In Stock
Min.: 1
Mult.: 1
Max.: 100

Solid State Drives - SSD 30.72 TB NVMe, PCIe Gen4x4 0 C + 70 C Tray