41 I/O Microcontrollers - MCU

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

SMD/SMT TQFP-48 AVR 64 kB 8 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 32 kB 8 bit 12 bit 20 MHz 41 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 60 kB 8 bit 12 bit 20 MHz 41 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 60KB Flash, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 60 kB 8 bit 12 bit 20 MHz 41 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash Non-Stocked Lead-Time 2 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 48LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1.250
Mult.: 1.250

SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 32 kB 8 bit 12 bit 20 MHz 41 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 60KB Flash, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 S08 60 kB 8 bit 12 bit 20 MHz 41 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 128KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 41 I/O 128 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 200 MHz 41 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 72 MHz 41 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 41 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 41 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 41 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 41 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/128KB Flash/64KB SRAM/FS USB/CAN/105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 144 MHz 41 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+256K-AP+RTC+SPIM+QSPI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray