SMD/SMT TQFP-44 Microcontrollers - MCU

Results: 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 992In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 34 I/O 8 kB 2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 1.425In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.229In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 3.800In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 704In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 2.621In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 kB 8 bit 10 bit 20 MHz 36 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1.679In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 225In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1 KB RAM 498In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 32 I/O 1 kB 4.2 V 5.5 V - 40 C + 100 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4.123In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 16 MHz 36 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 1.161In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 48 kB 8 bit 10 bit 32 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1.274In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2.258In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 10 bit 48 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O 253In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP 5.636In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 8 bit 8 MHz 2.7 V 5.5 V Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 1.947In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1.301In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 187In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1.929In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 8 bit No ADC 40 MHz 32 I/O 1.25 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 631In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 16 kB 8 bit No ADC 60 MHz 32 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1.970In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 950In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 24 kB 8 bit 10 bit 8 MHz 35 I/O 2 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B 752In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 64 MHz 36 I/O 768 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 64 MHz 35 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes RAM 36I/O 282In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 80 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tray