Microcontrollers - MCU

Results: 13.634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP64 2.206In Stock
2.570Expected 8/26/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 52 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP100 403In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 84 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFN48 1.499In Stock
2.572On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 29 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K QFN48 1.480In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 12 bit 100 MHz 29 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/256K QFP100 350In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 67 I/O 256 kB - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 512K/384K QFP100 378In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 384 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K QFP144 539In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-144 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 110 I/O 640 kB 2.7 V to 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240 137In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 RH850 4 MB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 512 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120 367In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 G3KH 64 kB 32 bit 10 bit, 12 bit 240 MHz 40 I/O 128 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 24HWQFN -40 to 85 C 2.129In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-24 RL78 32 kB 16 bit 8 bit/10 bit 32 MHz 20 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 25WFLGA -40 to 105 C 950In Stock
Min.: 1
Mult.: 1

SMD/SMT WFLGA-25 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 21 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 30LSSOP -40 to 85 C 2.780In Stock
Min.: 1
Mult.: 1

SMD/SMT LSSOP-30 RL78 16 kB 16 bit 8 bit/10 bit 32 MHz 26 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C 1.565In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT LSSOP-30 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 26 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 32HWQFN -40 to 85 C 2.479In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-32 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 28 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-32 RL78 128 kB 16 bit 8 bit, 10 bit 32 MHz 28 I/O 12 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C 2.232In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HWQFN-40 RL78 192 kB 16 bit 8 bit/10 bit 32 MHz 36 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 48LFQFP -40 to 85 C 1.457In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RL78 64 kB 16 bit 8 bit/10 bit 32 MHz 44 I/O 4 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 48LFQFP -40 to 85 C 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LFQFP-48 RL78 256 kB 16 bit 8 bit, 10 bit 32 MHz 44 I/O 20 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LQFP -40 to 85 C 952In Stock
2.856Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RL78 64 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 4 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 105 C 1.149In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 64 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 4 kB 2.4 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 85 C 2.373In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT LSSOP-20 RL78 512 kB 16 bit 8 bit, 10 bit 32 MHz 16 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 25WFLGA -40 to 85 C 1.470In Stock
Min.: 1
Mult.: 1

SMD/SMT WFLGA-25 RL78 16 kB 16 bit 8 bit/10 bit 32 MHz 21 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 44LQFP -40 to 85 C 1.180In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 RL78 96 kB 16 bit 8 bit/10 bit 32 MHz 40 I/O 8 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 1.232In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 128 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 12 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-80 RL78 192 kB 16 bit 8 bit/10 bit 32 MHz 74 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray