SMD/SMT Tray 8-bit Microcontrollers - MCU

Results: 2.428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 147In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3666 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 4K SRAM 8bit 67 MHz 1.122In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 46 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 307In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash 1.226In Stock
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A8 AEC-Q100 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 359In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,CAN,64Pin MCU 3.980In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-64 25 MHz 10 bit, 2 x 16 bit 24 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F061 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 1.248In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-64 100 MHz 8 bit, 12 bit 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F121 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC 480In Stock
Min.: 1
Mult.: 1

HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU - LEADFREE 413In Stock
Min.: 1
Mult.: 1

HC08 24 kB 768 B QFP-64 8 MHz 10 bit 40 I/O 2.97 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08LJ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/32K FLASH EPP 792In Stock
Min.: 1
Mult.: 1

HC08 32 kB 768 B QFP-64 8 MHz 10 bit 44 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08MR AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 812In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 44 556In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 48 MHz 12 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 5.870In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-64 48 MHz 12 bit 51 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 800In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, VQFN20, Ext 125C, Tray 836In Stock
Min.: 1
Mult.: 1
AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, VQFN20, Ind 105C, Tray 870In Stock
Min.: 1
Mult.: 1
AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, VQFN20, Ext 125C, Tray 925In Stock
Min.: 1
Mult.: 1
AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, VQFN20, Ind 105C, Tray 836In Stock
Min.: 1
Mult.: 1
AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 935In Stock
Min.: 1
Mult.: 1

16 kB 2 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR16EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 970In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-32 20 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 924In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 970In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR32EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 955In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 655In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-48 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 490In Stock
Min.: 1
Mult.: 1

AVR 64 kB 6 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR64EA28/32/48 Tray