32-bit Microcontrollers - MCU

Results: 7.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M Flash,94K RAM,e200z335 286In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 1.2 V 1.2 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 195In Stock
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 299In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,Camera,SD 246In Stock
Min.: 1
Mult.: 1

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 66 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 170In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-100 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Infineon Technologies TC364DP64F300WAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 1.668In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 AEC-Q100 Reel, Cut Tape
Infineon Technologies TC365DP64F300WAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 1.162In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU w/integrated WiFi, 1MB Flash,320KB RAM 123In Stock
Min.: 1
Mult.: 1

SMD/SMT DQFN-132 PIC 2 MB 512 kB 32 bit 12 bit 200 MHz 62 I/O 2.97 V 3.63 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64-KB fl 3.962In Stock
Min.: 1
Mult.: 1
: 4.000

TMS320F2800132 SMD/SMT VQFN-48 64 kB 36 kB 32 bit 12 bit 100 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl 160In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800133 SMD/SMT LQFP-48 C28x 64 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl 2.708In Stock
Min.: 1
Mult.: 1

TMS320F2800133 SMD/SMT VQFN-48 C28x 64 kB 36 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 3.261In Stock
Min.: 1
Mult.: 1

TMS320F2800135 SMD/SMT VQFN-48 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 128 573In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800154 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256 229In Stock
Min.: 1
Mult.: 1

TMS320F2800156 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 256 432In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800156 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 256 150In Stock
Min.: 1
Mult.: 1

TMS320F2800157 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 100In Stock
1.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 1.000

TMS320F2800157 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 240In Stock
Min.: 1
Mult.: 1

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 347In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash w 379In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800157 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 941In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037 SMD/SMT LQFP-48 C28x 256 kB 4 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 189In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280039C SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 60 0 MIPS 2xC28x + 1xC 108In Stock
Min.: 1
Mult.: 1

TMS320F28P650DH SMD/SMT HLQFP-176 C28x 768 kB 248 kB 32 bit 12 bit, 16 bit 200 MHz 106 I/O 1.14 V 1.32 V - 40 C + 125 C Tray