SMD/SMT Reel 16-bit Microcontrollers - MCU

Results: 3.627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 24HWQFN -40 to 85 C
2.497Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT RL78/G11 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB_20SSOP
2.475Expected 8/20/2026
Min.: 1
Mult.: 1
: 2.500

RL78 128 kB 8 kB SSOP-30 32 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller R 59 R 595-MSP430F5438AIPZR
990Expected 12/17/2026
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
994Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

RISC 32 kB 4 kB WQFN-24 1 MHz 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash
25Expected 7/8/2027
Min.: 1
Mult.: 1
: 2.000

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM Reel, Cut Tape
NXP Semiconductors S912ZVC19AVLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVC64ACLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 64K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 64 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 85 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVCA19A1WKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 64LQFP-EP, 192K FLASH
25On Order
Min.: 1
Mult.: 1
: 1.500

S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVCA19AMKHR
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64
100Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.500

S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Reel, Cut Tape
NXP Semiconductors S912ZVCA96F0MKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 64LQFP-EP, 96K FLASH
100Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.500
S12Z 96 kB 8 kB LQFP-64 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC Reel, Cut Tape
NXP Semiconductors S912ZVL64AMLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 64 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL64AVFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.500

S12Z 64 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL96AMLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
100Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVL96AVFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.500

S12Z 96 kB 8 kB QFN-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVLA12AMLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 128K FLASH
25On Order
Min.: 1
Mult.: 1
: 2.000

S12Z 128 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVLA96AVFMR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.500

S12Z 96 kB 8 kB 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S912ZVML31AWKFR
NXP Semiconductors 16-bit Microcontrollers - MCU OBIDOS 48LQFP-EP 32KB
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors S912ZVML31AWKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,32K Flash,64LQFP
25Expected 2/4/2027
Min.: 1
Mult.: 1
: 1.500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors S9S12ZVL16AMLCR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 512 B LQFP-32 32 MHz 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Reel, Cut Tape
NXP Semiconductors S9S12ZVL32AVLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH
100Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin Non-Stocked Lead-Time 12 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC24E 128 kB 16 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz64Pin Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.200

PIC24E 128 kB 16 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 256KB Fl 32KB RAM, MCPWM, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC24E 256 kB 32 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel