16-bit Microcontrollers - MCU

Results: 7.757
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 125 C 1.380In Stock
Min.: 1
Mult.: 1

RL78 1 kB 2 kB LSSOP-20 16 MHz 8 bit, 10 bit 18 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 192K 40HWQFN -40 to 105 C 2.472In Stock
Min.: 1
Mult.: 1
: 2.500

RL78 192 kB 20 kB HWQFN-40 32 MHz 8 bit/10 bit/12 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 384K 48HWQFN -40 to 105 C 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

RL78 384 kB 32 kB HWQFN-48 32 MHz 8 bit/10 bit/12 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 64 114In Stock
160Expected 8/31/2026
Min.: 1
Mult.: 1

RL78 256 kB 24 kB LQFP-64 40 MHz 12 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100 281In Stock
Min.: 1
Mult.: 1

RL78 256 kB 24 kB LQFP-100 40 MHz 12 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F24 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 64Pin 1.401In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 465In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP80x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 428In Stock
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 497In Stock
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 1.147In Stock
1.428Expected 9/4/2026
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 598In Stock
Min.: 1
Mult.: 1

PIC24F 1 MB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit 128KB Flash 8Kb RAM 53 I/O 724In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB 53 I/O 379In Stock
1.200Expected 12/28/2026
Min.: 1
Mult.: 1
: 1.200

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit 128KB Flash 8Kb RAM 84 I/O 732In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA010 Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB 84 I/O 370In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA010 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 2.380In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-44 32 MHz 10 bit, 12 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto 606In Stock
2.400On Order
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-44 32 MHz 10 bit, 12 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 1.405In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRM 69I/O XLP Vbat 514In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 128 kB 8 kB TQFP-80 32 MHz 10 bit, 12 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL 8KBRAM LCD XLP Vbat 370In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA3xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 529In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 1.306In Stock
Min.: 1
Mult.: 1
: 1.600
PIC24F 128 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1.200In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 128 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 60-pin 2.325In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 256K Flash, 32K RAM 1.653In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 256 kB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Reel, Cut Tape