Digital Signal Processors & Controllers - DSP, DSC

Results: 3.183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUS100 A A 595-DM3730CUS100 448In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 813In Stock
Min.: 1
Mult.: 1

DSPs C67x 225 MHz HTQFP-144 384 kB 256 kB 1.2 V TMS320C6726B TMS320 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 240In Stock
Min.: 1
Mult.: 1

DSCs dsPIC 100 MHz VGQFN-64 128 kB 16 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 240In Stock
Min.: 1
Mult.: 1

DSCs dsPIC 100 MHz VGQFN-64 256 kB 24 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin 180In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CD 50 kHz VQFN-64 128 kB 16 kB 4.5 V to 5.5 V SMD/SMT - 40 C + 150 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 211In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-80 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 304In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-64 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 198In Stock
Min.: 1
Mult.: 1

dsPIC33CK 100 MHz SSOP-28 256 kB 32 kB dsPIC33CK256MC502 SMD/SMT Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 209In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-100 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin 165In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CD 50 kHz VQFN-64 128 kB 16 kB 4.5 V to 5.5 V SMD/SMT - 40 C + 150 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 541In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN 1.506In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-80 128 kB 8 kB 3 V to 3.6 V dsPIC33EP128GS808 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 277In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 128KB FL 8KB RAM, 60 MHz 2.530In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 128 kB 8 kB 4.5 V to 5.5 V DSPIC33EV128GM102 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH 318In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 120 MHz TQFP-80 64 kB 4 kB 3.3 V dsPIC33FJ64GS608 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 875In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 512 kB 64 kB 3 V to 3.6 V dsPIC33CK512MP608 SMD/SMT - 40 C + 85 C Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin 1.295In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 128KB FLASH 703In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128MC706 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH SMPS 663In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 16 kB 2 kB 3.3 V dsPIC33FJ16GS502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 4.697In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V DSPIC33CK32MC102 SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 680In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM006 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 722In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 544In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL 493In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 64 kB 9 kB 3.3 V dsPIC33FJ64GS610 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray