Microchip Digital Signal Processors & Controllers - DSP, DSC

Results: 2.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 304In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-64 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 128K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 240In Stock
Min.: 1
Mult.: 1

DSCs dsPIC 100 MHz VGQFN-64 128 kB 16 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, 64-Pin 240In Stock
Min.: 1
Mult.: 1

DSCs dsPIC 100 MHz VGQFN-64 256 kB 24 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 151In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 173In Stock
Min.: 1
Mult.: 1

Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 198In Stock
Min.: 1
Mult.: 1

dsPIC33CK 100 MHz SSOP-28 256 kB 32 kB dsPIC33CK256MC502 SMD/SMT Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 211In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 209In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-100 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 192In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 215In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin 165In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CD 50 kHz VQFN-64 128 kB 16 kB 4.5 V to 5.5 V SMD/SMT - 40 C + 150 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,512K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 198In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 1024K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 253In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 514In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin 182In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CD 50 kHz VQFN-64 128 kB 16 kB 4.5 V to 5.5 V SMD/SMT - 40 C + 150 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 183In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 200MHz, 512KB Flash, FuSa-Compliant, CAN-FD, HS-Analog, HS-PWMs, Touch 211In Stock
Min.: 1
Mult.: 1

DSPs dsPIC333 1 Core 200 MHz TQFP-80 512 kB 48 kB 2 kB 3 V to 3.6 V SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 1024K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 139In Stock
Min.: 1
Mult.: 1

Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 1.741In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM106 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 729In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz QFN-28 32 kB 4 kB 4.5 V to 5.5 V DSPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 64P OpAmps 449In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 6.753In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V DSPIC33CK32MC102 SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN F, OpAmps, 12bit ADCs, PWM 2.383In Stock
Min.: 1
Mult.: 1
: 3.300
VQFN-48 dsPIC33CK512MP605 SMD/SMT Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 562In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 16 kB 2 kB 3.3 V dsPIC33EP16GS506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 1.220In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray