Microchip Digital Signal Processors & Controllers - DSP, DSC

Results: 2.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 128KB FL 16KBR 60MHz 44P OpAmps 1.636In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 44Pin 2.580In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 128KB FLASH 304In Stock
357Expected 3/26/2027
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-80 128 kB 16 kB 3.3 V dsPIC33FJ128MC708 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 64P 256KB Flash 28KB RAM 60MHz USB 299In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 340 MHz QFN-64 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 64P 256KB Flash 28KB RAM 60MHz USB 1.528In Stock
1.760Expected 9/28/2026
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 340 MHz TQFP-64 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB 609In Stock
1.620Expected 9/28/2026
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 340 MHz TQFP-100 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU810 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB 1.171In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-100 280 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU810 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB 1.135In Stock
1.530Expected 10/9/2026
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-100 512 kB 52 kB 3 V to 3.6 V dsPIC33EP512MU810 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 144P 512KB Flsh 52KB RAM 60MHz USB 204In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-144 512 kB 52 kB 3 V to 3.6 V dsPIC33EP512MU814 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 144P 512KB Flsh 52KB RAM 60MHz USB 984In Stock
1.350Expected 10/19/2026
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz TQFP-144 512 kB 52 kB 3 V to 3.6 V dsPIC33EP512MU814 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH 435In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-64 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP306 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 64P 256KB Flash 28KB RAM 60MHz USB 1.207In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33EP 1 Core 60 MHz TQFP-64 256 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB 1.088In Stock
Min.: 1
Mult.: 1
: 1.000

DSCs dsPIC33EP TQFP-100 dsPIC33EP256MU810 dsPIC SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 100P 512KB Flsh 52KB RAM 60MHz USB 745In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33EP TQFP-100 dsPIC33EP512MU810 dsPIC SMD/SMT AEC-Q100 Reel, Cut Tape
Microchip Technology dsPIC33CDVL64MC106T-I/M8
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C, 100MHz, 64KB Flash, 8KB RAM, 3-PH MOSFET Driver, LDO, LIN Xcvr, 64Pin 6.600In Stock
Min.: 1
Mult.: 1
: 3.300
DSPs dsPIC33CD 2 Core 100 MHz XCVR-64 64 kB 4 kB, 16 kB 3 V to 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 302In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz VQFN-48 256 kB 32 kB 3 V to 3.6 V dsPIC33CK256MC505 SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 180In Stock
Min.: 1
Mult.: 1

Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 160In Stock
Min.: 1
Mult.: 1

Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 221In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,256K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 160In Stock
Min.: 1
Mult.: 1

Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,256K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 152In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,256K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 99In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 173In Stock
Min.: 1
Mult.: 1

Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 247In Stock
Min.: 1
Mult.: 1

Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM 160In Stock
Min.: 1
Mult.: 1

Tube