Microchip Digital Signal Processors & Controllers - DSP, DSC

Results: 2.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM 283In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 1 MB 128 kB 3.3 V DSPIC33CK1024MP708 SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 1.137In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 28LD 30M 48KB FL 340In Stock
8.100On Order
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz SOIC-28 48 kB 2 kB 2.5 V to 5.5 V dsPIC30F4012 dsPIC SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash 892In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash 1.595In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 1.098In Stock
Min.: 1
Mult.: 1
: 1.200
TQFP-64 dsPIC33CK512MP606 SMD/SMT Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 953In Stock
Min.: 1
Mult.: 1
: 1.200
DSCs 1 Core 100 MHz TQFP-80 512 kB 64 kB 3 V to 3.6 V dsPIC33CK512MP608 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 64Pin 480In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 628In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SOIC-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM GP 285In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-64 512 kB 52 kB 3 V to 3.6 V dsPIC33EP512GP806 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM QEI MCPWM 589In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512MC504 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 1.004In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM104 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 1.743In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM006 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 956In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V DSPIC33EV256GM006 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 1.809In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 950In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 670In Stock
Min.: 1
Mult.: 1
: 1.200

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM104 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 634In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V DSPIC33EV256GM106 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 300In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 515In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SPDIP-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM102 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 16KB FL SMPS 1.676In Stock
Min.: 1
Mult.: 1
: 1.600

DSCs dsPIC33FJ SOIC-28 16 kB 2 kB 3.3 V dsPIC33FJ16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 1.323In Stock
Min.: 1
Mult.: 1
: 1.600
DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC105 SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT 563In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-48 256 kB 8 kB 5 V dsPIC33EV256GM004 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 274In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz TQFP-44 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 181In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 70 MHz TQFP-100 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM310 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray