SIM3U144-B-GMR

Silicon Labs
634-SIM3U144-B-GMR
SIM3U144-B-GMR

Mfr.:

Description:
ARM Microcontrollers - MCU USB, 64KB, QFN40

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
SIM3U144
SMD/SMT
QFN-40
ARM Cortex M3
64 kB
32 bit
2 x 12 bit
80 MHz
28 I/O
16 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Silicon Labs
DAC Resolution: 2 x 10 bit
Data RAM Type: SRAM
I/O Voltage: 1.8 V to 3.6 V
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 2 x 32 bit (4 x 16 bit)
Product: USB MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: Precision32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,31 € 23.275,00 €