SoC FPGA

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU4CG-1SFVC784E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG400C 5In Stock
674On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z010-3CLG400E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485C 5In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z015-1CLG485I 5In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 74000 LE 11550 ALM 3.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400C
192On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG400I 1In Stock
90On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1SBG485C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z030-1SBG485I 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-485 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 150 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-1UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-2UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-1CLG400C
161Expected 2/1/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU7EV-2FBVB900I
3Expected 3/9/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
3Expected 8/12/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG400Q
223On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG484Q
90On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400I
2.607On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484C
2.989On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484I
1.144On Order
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG484I
340On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-3CLG400E
77On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FBG676I
68On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FFG676I
37On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG484I
94Expected 7/23/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FFG676I
20Expected 10/12/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O - 40 C + 100 C