LED Lighting Driver ICs

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Microchip Technology LED Lighting Driver ICs Switchmode PWM 537In Stock
Min.: 1
Mult.: 1

1 Output Buck 50 mA TO-92-3 400 V 20 V 170 kHz Adjustable - 40 C + 85 C Constant Current Bulk
Microchip Technology LED Lighting Driver ICs Switchmode PWM 1.633In Stock
Min.: 1
Mult.: 1
: 2.000

1 Output Buck 30 mA SOT-89 400 V 20 V 170 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs LED DRIVER WITH AVE RAGE-MODE (I) CNTRL 17In Stock
2.430Expected 12/1/2026
Min.: 1
Mult.: 1

1 Output Buck SOIC-16 450 V 8 V 100 kHz Adjustable HV9961 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Microchip Technology LED Lighting Driver ICs White LED Driver w/ 15V OVP 1.641In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 1.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 7W 1MHz White LED Driver 23In Stock
10.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 5.000

1 Output Boost 3.5 A MLF-12 10 V 2.5 V 1 MHz 15 V - 40 C + 125 C Overvoltage Protection Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 2 Channel Linear WLED Driver 1.371In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost, Buck 30.2 mA SOT-23-6 5.5 V 3 V 250 Hz 5.5 V - 40 C + 125 C PWM Control Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs HBLED Driver with High-Side Current Sense 375In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A SOIC-8 20 V 6 V 1 MHz Adjustable MIC3201 - 40 C + 125 C Constant Current Tube
Microchip Technology LED Lighting Driver ICs 2x2mm White LED Driver w/ 24V OVP 159In Stock
6.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 350 mA SOT-23-6 6.5 V 2.8 V 1.2 MHz 36 V - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 220Vpp Low Noise EL Driver 63In Stock
Min.: 1
Mult.: 1

1 Output Boost MSOP-8 5.5 V 1.8 V 60 Hz to 1 kHz 110 V MIC4832 - 40 C + 85 C EL Lamp Driver Tube
Microchip Technology LED Lighting Driver ICs LED DRIVER CONSTANT CURRENT 220V 43In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 20 mA TO-220-3 220 V 5 V Adjustable - 40 C + 125 C Constant Current Tube
Microchip Technology LED Lighting Driver ICs LED DRIVER AVG MODE CONSTANT CURRENT 495In Stock
Min.: 1
Mult.: 1

1 Output Buck 165 mA SOIC-16 450 V 12 V 100 kHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current Tube
Microchip Technology LED Lighting Driver ICs High Brightness LED Driver IC 336In Stock
Min.: 1
Mult.: 1

1 Output Buck SOIC-16 450 V 15 V 100 kHz Adjustable HV9910 - 40 C + 125 C PWM Dimming, Constant Current Tube
Microchip Technology LED Lighting Driver ICs High Power Boost LED Driver with Integrated FET 164In Stock
Min.: 1
Mult.: 1

1 Output Boost 3.5 A TSSOP-16 20 V 4.5 V 1 MHz 37 V MIC3223 - 40 C + 125 C Constant Current Tube

Microchip Technology LED Lighting Driver ICs 400kHz Fixed Frequency Boost Driver Controller for High Power LEDs 198In Stock
Min.: 1
Mult.: 1

1 Output Boost MSOP-10 45 V 6 V 400 kHz Adjustable MIC3232 - 40 C + 125 C Constant Current Tube
Microchip Technology LED Lighting Driver ICs Hysteric Boost-Buck 398In Stock
Min.: 1
Mult.: 1
: 3.300

1 Output Buck-Boost 350 mA SOIC-8 200 V 8 V 300 kHz Adjustable - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 180Vpp Low Noise EL Driver 298In Stock
Min.: 1
Mult.: 1

1 Output Boost MSOP-8 5.5 V 1.8 V 60 Hz to 1 kHz 90 V MIC4830 - 40 C + 85 C EL Lamp Driver Tube
Microchip Technology LED Lighting Driver ICs Secondary Micro-Interfaced LED Controller with Deep PWM and Analog Dimming (16-Ld VQFN) 19In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Flyback 5 mA 60 V 8 V 200 kHz Adjustable - 40 C + 150 C PWM Dimming, Open LED Protection Reel, Cut Tape
Microchip Technology LED Lighting Driver ICs 32V Output Non-synch Boost LED Driver
5.538Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 200 mA SOT-23-5 5.5 V 2.4 V 500 kHz 32 V - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 90V 20mA Temp Comp
3.870Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.000

1 Output Boost 25 mA TO-252 (DPAK) 90 V 5 V 90 V - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 90V 20mA Temp Comp
5.993Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

1 Output Boost 20 mA SOT-89 90 V 5 V 90 V - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel

Microchip Technology LED Lighting Driver ICs LED DRIVER
5.200Expected 4/13/2027
Min.: 1
Mult.: 1
: 2.600

1 Output Boost, Buck, SEPIC SOIC-16 250 V 9 V 350 kHz Adjustable HV9911 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Microchip Technology LED Lighting Driver ICs Switchmode PWM
4.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 2.000

1 Output Buck 50 mA SOT-89 400 V 20 V 170 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs LED Driver IC w/ Constant Current
3.215Expected 8/17/2026
Min.: 1
Mult.: 1
: 3.300

1 Output Boost, Buck SOIC-8 13.2 V 7 V 100 kHz Adjustable HV9803 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Constant Current LED Drivers w/ low volt
1.419Expected 12/24/2026
Min.: 1
Mult.: 1

1 Output Boost 20 mA TO-92-3 90 V 4.75 V 1 V to 90 V - 40 C + 125 C Constant Current Bulk
Microchip Technology LED Lighting Driver ICs Hi-Current Sw Mode
270Expected 4/13/2027
Min.: 1
Mult.: 1

1 Output Boost, Buck, SEPIC SOIC-Narrow-16 250 V 9 V 350 kHz Adjustable HV9911 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Tube