IGBTs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging

Microchip Technology IGBTs IGBT PT MOS 7 Single 1200 V 45 A TO-247 24In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 100 A 625 W - 55 C + 150 C Tube

Microchip Technology IGBTs FG, IGBT-COMBI, 600V, TO-264 MAX, RoHS 2In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.2 V - 30 V, 30 V 198 A 833 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 8 Combi 600 V 54 A TO-247 23In Stock
70Expected 8/25/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2 V - 30 V, 30 V 96 A 416 W - 55 C + 150 C Tube
Microchip Technology APT33GF120B2RDQ2G
Microchip Technology IGBTs IGBT NPT Low Frequency Combi 1200 V 33 A TO-247 MAX 106In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 2.5 V - 30 V, 30 V 64 A 357 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT MOS 8 1200 V 85 A SOT-227 11In Stock
Min.: 1
Mult.: 1

Si SOT-227 Screw Mount Single 1.2 kV 3.5 V 30 V 118 A 595 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 7 Combi 1200 V 25 A TO-247 25In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 69 A 417 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 75 A TO-268 59In Stock
Min.: 1
Mult.: 1

Si D3PAK-3 SMD/SMT Single 600 V 1.45 V - 30 V, 30 V 155 A 536 W - 55 C + 175 C Tube
Microchip Technology APT50GP60B2DQ2G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 600 V 50 A TO-247 MAX 238In Stock
Min.: 1
Mult.: 1

Si - 20 V, 20 V Tube
Microchip Technology APT35GA90B
Microchip Technology IGBTs IGBT PT MOS 8 Single 900 V 35 A TO-247 29In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 900 V 2.5 V - 30 V, 30 V 63 A 290 W - 55 C + 150 C Tube
Microchip Technology APT30GN60BG
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 30 A TO-247 152In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 30 V, 30 V 63 A 203 W - 55 C + 175 C Tube
Microchip Technology APT50GR120L
Microchip Technology IGBTs IGBT MOS 8 1200 V 50 A TO-264 14In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 3.5 V 30 V 117 A 694 W - 55 C + 150 C Tube
Microchip Technology APT95GR65B2
Microchip Technology IGBTs IGBT MOS 8 650 V 95 A TO-247 MAX 81In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 2.6 V - 30 V, 30 V 208 A 892 W - 55 C + 150 C Tube
Microchip Technology APT54GA60B
Microchip Technology IGBTs IGBT PT MOS 8 Single 600 V 54 A TO-247 66In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2 V - 30 V, 30 V 96 A 416 W - 55 C + 150 C Tube
Microchip Technology APT15GN120BDQ1G
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 1200 V 15 A TO-247 6In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 1.7 V - 20 V, 20 V 45 A 195 W - 55 C + 150 C Tube
Microchip Technology APT13GP120BG
Microchip Technology IGBTs IGBT PT MOS 7 Single 1200 V 13 A TO-247 56In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 41 A 250 W - 55 C + 150 C Tube
Microchip Technology APT68GA60LD40
Microchip Technology IGBTs IGBT PT MOS 8 Combi 600 V 68 A TO-264 18In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2 V - 30 V, 30 V 121 A 520 W - 55 C + 150 C Tube
Microchip Technology APT75GN60BG
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 75 A TO-247 218In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.45 V - 30 V, 30 V 155 A 536 W - 55 C + 175 C Tube
Microchip Technology APT25GP90BDQ1G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 900 V 25 A TO-247 106In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 900 V 3.2 V - 30 V, 30 V 72 A 417 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 100 A TO-264 245In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 600 V 1.45 V - 30 V, 30 V 229 A 625 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT NPT Medium Frequency Single 1200 V 25 A TO-247 1.706In Stock
730Expected 10/19/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.2 V - 30 V, 30 V 54 A 347 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 75 A TO-264 145In Stock
171Expected 9/1/2026
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 1.2 kV 1.7 V - 30 V, 30 V 200 A 833 W - 55 C + 150 C Tube
Microchip Technology APT30GP60BDQ1G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 600 V 30 A TO-247 183In Stock
223Expected 10/14/2026
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2.2 V - 20 V, 20 V 100 A 463 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 20 A TO-247 76In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.5 V - 30 V, 30 V 40 A 136 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-268 17In Stock
527Expected 10/26/2026
Min.: 1
Mult.: 1

Si D3PAK-3 SMD/SMT Single 1.2 kV 1.7 V - 30 V, 30 V 67 A 272 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT NPT Medium Frequency Combi 1200 V 25 A TO-247
70Expected 9/4/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.2 V - 30 V, 30 V 54 A 347 W - 55 C + 150 C Tube