200 MHz Digital Transistors

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Maximum Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Digital Transistors PNP 50V 500MA 13.554In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-346-3 39 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB123EK Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP SOT-23 4.7kO Input Resist 102.840In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1 SMD/SMT SOT-23-3 47 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 500MA 18.910In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 1 kOhms 10 SMD/SMT SOT-323-3 82 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD113ZU Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) 5.980In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms SMD/SMT S-Mini-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors ESV PLN (LF) TRANSISTOR Pd=200mW F=1MHz 3.910In Stock
Min.: 1
Mult.: 1
: 4.000
Dual PNP 22 kOhms 1 SMD/SMT ESV-5 70 200 MHz - 100 mA - 100 mA 100 mW - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors NPN, SOT-23, R2 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) 7.213In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 10 kOhms SMD/SMT SOT-23-3 56 at 50 mA, 5 V 200 MHz 50 V 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-416) 5.998In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 0.22 SMD/SMT SSM-3 50 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-323) 5.170In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 1 SMD/SMT USM-3 30 200 MHz 50 V 100 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGITAL PNP 50V 500MA SMD3 2.670In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 1 kOhms 1 SMD/SMT SOT-346-3 33 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB113EK Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-416) 5.119In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 10 kOhms SMD/SMT SSM-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) 2.715In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 0.0468 SMD/SMT S-Mini-3 80 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q TR PNP Q1BSR=4.7kOhm, Q1BER=10kOhm, VCEO=-50V, IC=-0.1A (SOT-346) 5.985In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms 0.47 SMD/SMT S-Mini-3 50 at - 10 mA, - 5 V 200 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGIT PNP 50V 500MA 9.251In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 1 kOhms 10 SMD/SMT SOT-346-3 56 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTB113ZK Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Gen Trans PNP x 2 SMV, -50V, -100A 2In Stock
6.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

Dual PNP 4.7 kOhms 1 SMD/SMT SMV-5 30 200 MHz 50 V 100 mA 100 mA 300 mW - 55 C + 150 C RN2501 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGIT NPN 50V 500MA 29.700In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 10 kOhms 1 SMD/SMT SOT-346-3 56 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD114EK Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DIGIT NPN 50V 500MA SOT-346 24.798In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 2.2 kOhms 4.5 SMD/SMT SOT-346-3 56 at 50 mA, 5 V 200 MHz 300 mV 500 mA 200 mW + 150 C DTD123YK Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-416) 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 4.7 kOhms SMD/SMT SSM-3 120 at - 1 mA, - 5 V 200 MHz 50 V 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors PNP 50V 0.8A TRANSISTOR LOG 1.491In Stock
6.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 0.22 SMD/SMT SOT-346-3 90 200 MHz 50 V - 800 mA 800 mA 200 mW - 55 C + 150 C RN2427 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors SOT-23 PNP 7.933In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 1 kOhms 1 SMD/SMT SOT-23-3 33 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -500mA/-50V w/bias resistors 2.211In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 1 kOhms 1 SMD/SMT SOT-23-3 33 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTx Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP SOT-23 1kO Input Resist 57In Stock
21.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 3.000

Single PNP 1 kOhms 10 SMD/SMT SOT-23-3 56 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -500mA/-50V w/bias resistors 2.279In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 1 kOhms 10 SMD/SMT SOT-23-3 56 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTx Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -500mA/-50V w/bias resistors 1.232In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 10 kOhms 1 SMD/SMT SOT-23-3 56 at - 50 mA, - 5 V 200 MHz - 300 mV - 500 mA 200 mW + 150 C DTx Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP, SOT-23, R2 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) 8.825In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 10 kOhms SMD/SMT SOT-23-3 56 at - 50 mA, - 5 V 200 MHz - 50 V - 500 mA 200 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors PNP -500mA/-50V w/bias resistors 4.511In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 10 kOhms SMD/SMT SOT-23-3 56 at - 50 mA, - 5 V 200 MHz - 50 V - 500 mA 200 mW + 150 C DTx Reel, Cut Tape