AEC-Q100 Rectifiers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE10P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 600 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMP 600 V 1 A Standard Recovery Rectifier Single 860 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE10P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 100 Volt 1.5 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE15P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 200 Volt 1.5 Amp ESD Capability Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMP SE15P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 200 Volt 1.5 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE15P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 400 Volt 1.5 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE15P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 600 Volt 1.5 Amp ESD Capability Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DO-220AA 600 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 600 Volt 1.5 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE15P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 3.0A 100 Volt 25ns 80 Amp IFSM Non-Stocked
Min.: 3.400
Mult.: 850
: 850

SMD/SMT DO-214AB 100 V Fast Recovery Rectifiers 1.05 V 80 A 5 uA 40 ns AEC-Q100 Reel
Vishay Semiconductors Rectifiers 3.0A 100 Volt 25ns 80 Amp IFSM Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

SMD/SMT DO-214AB 100 V Fast Recovery Rectifiers 1.05 V 80 A 5 uA 40 ns AEC-Q100 Reel
Vishay Semiconductors Rectifiers 3.0A 150 Volt 25ns 80 Amp IFSM Non-Stocked
Min.: 3.400
Mult.: 850
: 850

SMD/SMT DO-214AB 150 V Fast Recovery Rectifiers 1.05 V 80 A 5 uA 40 ns AEC-Q100 Reel
Vishay Semiconductors Rectifiers 3.0A 150 Volt 25ns 80 Amp IFSM Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

SMD/SMT DO-214AB 150 V Fast Recovery Rectifiers 1.05 V 80 A 5 uA 40 ns AEC-Q100 Reel
Vishay Semiconductors Rectifiers 3.0A 200 Volt 25ns 80 Amp IFSM Non-Stocked
Min.: 3.400
Mult.: 850
: 850

SMD/SMT DO-214AB 200 V Fast Recovery Rectifiers 1.05 V 80 A 5 uA 40 ns AEC-Q100 Reel
Vishay Semiconductors Rectifiers 3.0A 200 Volt 25ns 80 Amp IFSM Non-Stocked
Min.: 3.500
Mult.: 3.500
: 3.500

SMD/SMT DO-214AB 200 V Fast Recovery Rectifiers 1.05 V 80 A 5 uA 40 ns AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 200V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT SMP (DO-220AA) 200 V 1 A 1.25 V 30 A 1 uA - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 400V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT SMP (DO-220AA) 400 V 1 A 1.25 V 30 A 1 uA - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 600V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT SMP (DO-220AA) 600 V 1 A 1.25 V 30 A 1 uA - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 800V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT SMP (DO-220AA) 800 V 1 A 1.6 V 25 A 1 uA - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 1000V Avalanche RecoverySMPRectifier Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT SMP (DO-220AA) 1 kV 1 A 1.6 V 25 A 1 uA - 55 C + 175 C AR1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 400V Avalanche STD SMP RECT Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT DO-220AA-2 400 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 600V Avalanche STD SMP RECT Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT DO-220AA-2 600 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 800V Avalanche STD SMP RECT Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT DO-220AA-2 800 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1.5A 1000V Avalanche STD SMP RECT Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMD/SMT DO-220AA-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1A 200V Avalanche Ultrafast SMP Rctfr Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

DO-220AA-2 Ultra Fast Recovery Rectifiers AU1P AEC-Q100 Reel