AEC-Q100 Rectifiers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1000 Volt 1.0 Amp 40 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Through Hole MPG06 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 600 ns - 55 C + 150 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers 1 Amp 50 Volt 150ns Non-Stocked
Min.: 6.000
Mult.: 1.500
: 1.500

SMD/SMT DO-213AB 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 50 Volt 150ns Non-Stocked
Min.: 10.000
Mult.: 5.000
: 5.000

SMD/SMT DO-213AB 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 100 Volt 150ns Non-Stocked
Min.: 6.000
Mult.: 1.500
: 1.500

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 100 Volt 150ns Non-Stocked
Min.: 10.000
Mult.: 5.000
: 5.000

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 200 Volt 150ns Non-Stocked
Min.: 6.000
Mult.: 1.500
: 1.500

SMD/SMT DO-213AB 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 200 Volt 150ns Non-Stocked
Min.: 10.000
Mult.: 5.000
: 5.000

SMD/SMT DO-213AB 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 400 Volt 150ns Non-Stocked
Min.: 6.000
Mult.: 1.500
: 1.500

SMD/SMT DO-213AB 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 400 Volt 150ns Non-Stocked
Min.: 10.000
Mult.: 5.000
: 5.000

SMD/SMT DO-213AB 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 600 Volt 250ns Non-Stocked
Min.: 6.000
Mult.: 1.500
: 1.500

SMD/SMT DO-213AB 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1 Amp 600 Volt 250ns Non-Stocked
Min.: 10.000
Mult.: 5.000
: 5.000

SMD/SMT DO-213AB 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 65 C + 175 C AEC-Q100 Reel
Vishay Semiconductors Rectifiers 600 Volt 1.0A 200ns 40 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 5.500

Through Hole MPG06 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 40 A 5 uA 200 ns - 55 C + 150 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 1.0A 200ns 40A IFSM Trim Leads Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Through Hole MPG06 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 40 A 5 uA 200 ns - 55 C + 150 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers 600 Volt 1.0A 200ns 40 Amp IFSM Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Through Hole MPG06 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 40 A 5 uA 200 ns - 55 C + 150 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers 100volt 1.0amp Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-220AA-2 100 V 1 A Standard Recovery Rectifier Single 950 mV 30 A 1 uA 1.8 us - 55 C + 150 C S1Px AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volt 1.0amp Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

DO-220AA-2 S1Px AEC-Q100 Reel
Vishay Semiconductors Rectifiers 200volt 1.0amp Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-220AA-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 30 A 1 uA 1.8 us - 55 C + 150 C S1Px AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200volt 1.0amp Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

DO-220AA-2 S1Px AEC-Q100 Reel
Vishay Semiconductors Rectifiers 400volt 1.0amp Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

DO-220AA-2 S1Px AEC-Q100 Reel
Vishay Semiconductors Rectifiers 1000volt 1.0amp Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

DO-220AA-2 S1Px AEC-Q100 Reel
Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-220AA 100 V 1 A Standard Recovery Rectifier Single 860 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE10P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 200 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMP 200 V 1 A Standard Recovery Rectifier Single 860 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 10.000
Mult.: 10.000
: 10.000

SMP SE10P AEC-Q100 Reel
Vishay Semiconductors Rectifiers 400 Volt 1.0 Amp ESD Capability Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMP SE10P AEC-Q100 Reel, Cut Tape, MouseReel