STMicroelectronics SMD/SMT Rectifiers

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive ultrafast rectifier 48.862In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOD128-Flat-2 200 V 3 A Ultra Fast Recovery Rectifiers Single 720 mV 80 A 2 uA 16 ns - 40 C + 175 C STTH3R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10.618In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 890 mV 75 A 3 uA 16 ns + 175 C STTH3R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 34.587In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 7.670In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 10.852In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT 5x6 600 V 5 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 190 A 60 uA 30 ns + 175 C STTH5R06DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7.655In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Effecientcy Rectifier 5.406In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Field Effect Rectifier 3.041In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 50V field-effect rectifier diode 1.680In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK-3 (TO-252-3) 50 V 15 A Standard Recovery Rectifier Single 490 mV 100 A 250 uA - 65 C + 150 C FERD15S50SB Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 2.415In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 480 mV 140 A 970 uA + 150 C FERD20L60C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 806In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 519In Stock
2.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 100 V, 30 A PowerFLAT Field-Effect Rectifier Diode (FERD) 927In Stock
21.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT PowerFLAT-5x6-8 100 V 30 A Fast Recovery Rectifiers Single 970 mV 180 A 150 uA + 175 C FERD30SM100DJF Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 40 A dual Field-Effect Rectifier Diode (FERD) 1.699In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 60 V 40 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 1.1 mA + 150 C FERD40L60C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Field Effect Rectifier 316In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Field Effect Rectifier 919In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 460 mV 275 A 50 mA - 65 C + 175 C FERD40U45C Reel, Cut Tape, MouseReel


STMicroelectronics Rectifiers Automotive, 100 V - 2 x 30 A Field Effect Rectifier 568In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 V 60 A Standard Recovery Rectifier Dual Common Cathode 920 mV 290 A 60 uA - 40 C + 175 C FERD60H100C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 5.899In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 897In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2-PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Auto Diode 200V 2x8 A IF 20 ns 1.165In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 25 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V 139In Stock
20.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK 300 V 20 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns - 40 C + 175 C STTH1003S-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 200 Volt 10.274In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 680 mV 40 A 1 uA 20 ns + 175 C STTH102 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 800 Volt 10.235In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.65 V 20 A 5 uA 75 ns + 175 C STTH108 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 1000 Volt 830In Stock
25.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMA 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 18 A 10 uA 75 ns + 175 C STTH110 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 1.695In Stock
5.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel