2 A Rectifiers

Results: 1.103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 10.250In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 600 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NJ Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.875In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Reel, Cut Tape
Microchip Technology Rectifiers UFR,FRR 2.238In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM 8.743In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 100 V 2 A Ultra Fast Recovery Rectifiers Single 1.07 V 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2A,400V,35ns, SMB F.EFF.SM DIODE 30.181In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SMB 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 3 A 35 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers Hypfst Rect 2A 100V 16.466In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DO-219AB-2 100 V 2 A Fast Recovery Rectifiers Single 750 mV 50 A 500 nA 25 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 12.348In Stock
Min.: 1
Mult.: 1
: 3.500
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 850 mV 65 A 1 uA 25 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.910In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.685In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.626In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 200 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20ND Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.680In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 400 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.573In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 400 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.734In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.851In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 200 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20D Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.801In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD 600 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20J Reel, Cut Tape
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 7.041In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 25.841In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers RECT 200V 2A SM HYPER FST 10.920In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DO-221AD-2 200 V 2 A Fast Recovery Rectifiers Single 860 mV 60 A 2 uA 16 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 32.911In Stock
Min.: 1
Mult.: 1
: 7.500

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,100V,25nS UF Fast Avalanche,SMD 6.535In Stock
Min.: 1
Mult.: 1
: 1.800

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 29.082In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 1 V 50 A 1 uA 4 us - 55 C + 175 C AEC-Q100 Ammo Pack
Vishay Semiconductors Rectifiers 2A, 600V, ESD PROTECTION, SM RECT 17.056In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMP 600 V 2 A Standard Recovery Rectifier Single 900 mV 32 A 16 uA 1.2 us - 55 C + 175 C SE20PJ AEC-Q101 Reel, Cut Tape
onsemi Rectifiers PUF 2A 200V IN POWERMITE 12.729In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT POWERMITE 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.05 V 40 A 500 mA 50 ns - 65 C + 175 C NRVHPM220 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13.580In Stock
Min.: 1
Mult.: 1
: 14.000

SMD/SMT DFN-3820A 600 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NJ Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 200V 2A SM STD RCOVR 13.490In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-221AD 200 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20D Reel, Cut Tape