SMD/SMT Bridge Rectifiers

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 2.216In Stock
Min.: 1
Mult.: 1
Max.: 222
: 1.500

SMD/SMT SMD/SMT TTL-4 8 A 1 kV 960 mV 330 A - 55 C + 150 C 10.2 mm 7 mm 1.55 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 38.235In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 8.398In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 5.211In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Diodes Incorporated Bridge Rectifiers 0.5A 600V 8.637In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3.000

Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 600 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH06 Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM 9.020In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44.183In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 12 Amp 800 Volt 758In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 800 V 1.05 V 150 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU1208 Tube
Vishay Semiconductors Bridge Rectifiers 25 Amp 1000 Volt 1.047In Stock
Min.: 1
Mult.: 1
: 250

Single Phase Bridge SMD/SMT Solder Pad BU 1 kV 1.05 V 300 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2510 Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM 13.286In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 13.684In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 100 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
NXP Semiconductors Bridge Rectifiers TEA2209T/1 1.096In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT Solder Pad SOIC-16 TEA2209T Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 15 Amp 800 Volt 783In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 800 V 1.05 V 200 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU1508 Tube
Vishay Semiconductors Bridge Rectifiers 15 Amp 1000 Volt 838In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 1 kV 1.05 V 200 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU1510 Tube
Vishay Semiconductors Bridge Rectifiers 25 Amp 600 Volt 521In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 600 V 1.05 V 300 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2506 Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 12.334In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 35A,1KV Enhanced Power Bridge 1.130In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad SIP-4 4.2 A 1 kV 900 mV 350 A - 55 C + 150 C 30.3 mm 4.1 mm 20.3 mm PB35xx Tube
Diodes Incorporated MSB40J-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 4.109In Stock
Min.: 1
Mult.: 1
Max.: 590
: 2.500

Single Phase Bridge SMD/SMT SMD/SMT MSBL-4 4 A 600 V 1.1 V 110 A - 55 C + 150 C 6.6 mm 7.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 4.757In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 100 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt 5.758In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
NXP Semiconductors Bridge Rectifiers TEA2206T/1 1.774In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT Solder Pad SOIC-8 TEA2206T Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 400 Volt 50 Amp IFSM 14.186In Stock
Min.: 1
Mult.: 1
: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 1000 Volt 9.858In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 200 Volt 0.5 Amp 30 Amp IFSM 4.798In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 200 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Vishay Semiconductors Bridge Rectifiers 1000 Volt 25 Amp 227In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBPC-A 1 kV 1.1 V 420 A - 55 C + 150 C 28.6 mm 28.6 mm 7.7 mm VS-GBPC Bulk