1.4 mm Zener Diodes

Results: 1.662
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes BZX84-A43-Q/SOT23/TO-236AB 1.277In Stock
Min.: 1
Mult.: 1
: 3.000

43 V SMD/SMT SOT-23-3 250 mW 1 % 50 nA - 55 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-A4V3-Q/SOT23/TO-236AB 38In Stock
3.000Expected 7/12/2027
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-23-3 250 mW 1 % 3 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-C75-Q/SOT23/TO-236AB 219In Stock
10.000Expected 7/12/2027
Min.: 1
Mult.: 1
: 10.000

75 V SMD/SMT SOT-23-3 250 mW 5 % 50 nA - 55 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes PLVA668A/SOT23/TO-236AB 28In Stock
69.000On Order
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-23-3 250 mW 3 % 10 nA 100 Ohms - 65 C + 150 C Single 250 uA Reel, Cut Tape, MouseReel PLVA6XXA
Nexperia Zener Diodes PZU84-B10/SOT23/TO-236AB 2.919In Stock
Min.: 1
Mult.: 1

10.21 V SMD/SMT SOT-23-3 250 mW 2 %, 5 % 100 nA - 55 C + 150 C Single 5 mA
Nexperia Zener Diodes PZU84-B13-Q/SOT23/TO-236AB 2.864In Stock
Min.: 1
Mult.: 1

13.49 V SMD/SMT SOT-23-3 250 mW 2 %, 5 % 100 nA - 55 C + 150 C Single 5 mA
Panjit Zener Diodes 410mW,ZENER,SOT-23,22V 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

22 V SMD/SMT SOT-23-3 410 mW 5 % 100 nA 55 Ohms - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes Zener Diode SOD323 T&R 3K 2.951In Stock
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-323-2 200 mW 325 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52C2V0S - BZT52C39S
Nexperia Zener Diodes BZX84-A7V5-Q/SOT23/TO-236AB 3.637In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOT-23-3 250 mW 1 % 1 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-B9V1-Q/SOT23/TO-236AB 8.767In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOT-23-3 250 mW 2 % 500 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes PLVA665A-Q/SOT23/TO-236AB 116In Stock
Min.: 1
Mult.: 1
: 3.000

6.5 V SMD/SMT SOT-23-3 250 mW 3 % 50 nA 100 Ohms 0 C + 150 C Single 250 uA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZB84-B3V6-Q/SOT23/TO-236AB 2.980In Stock
Min.: 1
Mult.: 1

3.67 V SMD/SMT SOT-23-3 300 mW 2 %, 5 % 5 uA - 55 C + 150 C Dual Common Anode 5 mA
Nexperia Zener Diodes BZX84-A2V7-Q/SOT23/TO-236AB 191In Stock
3.000Expected 8/2/2027
Min.: 1
Mult.: 1
: 3.000

2.7 V SMD/SMT SOT-23-3 250 mW 1 % 20 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Zener Diodes 300mW,ZENER,SOT-23,5.1V 2.880In Stock
Min.: 1
Mult.: 1
: 3.000

5.1 V SMD/SMT SOT-23-3 300 mW 100 nA 60 Ohms - 55 C + 150 C Dual Common Anode 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 300MW 24V 125In Stock
Min.: 1
Mult.: 1
: 3.000

24.2 V SMD/SMT SOT-23-3 300 mW 5 % 80 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C2
Nexperia Zener Diodes BZX84-A10-Q/SOT23/TO-236AB 5.503In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-23-3 250 mW 1 % 200 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-A16-Q/SOT23/TO-236AB 2.405In Stock
Min.: 1
Mult.: 1
: 3.000

16 V SMD/SMT SOT-23-3 250 mW 1 % 50 nA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX84-A6V8-Q/SOT23/TO-236AB 2.373In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 V SMD/SMT SOT-23-3 250 mW 1 % 2 uA - 55 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZX8450-C4V3/SOT23/TO-236AB 237In Stock
3.000Expected 7/30/2027
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT TO-236AB-3 250 mW 5 % 4 uA 95 Ohms - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel BZX8450
Diodes Incorporated Zener Diodes 6.2V 300mW 13.515In Stock
Min.: 1
Mult.: 1
: 3.000

6.2 V SMD/SMT SOT-23-3 300 mW 6.45 % 100 nA 10 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C6
Toshiba Zener Diodes ZENER SOD-323 24V 11.002In Stock
Min.: 1
Mult.: 1
: 3.000

24 V SMD/SMT US2H-2 1.2 W 100 nA 70 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel

Central Semiconductor Zener Diodes 350mW 15V 232.488In Stock
Min.: 1
Mult.: 1
: 3.000

15 V SMD/SMT SOT-23-3 350 mW 5 % 100 nA 16 Ohms - 65 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 3.6V 300mW 26.006In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V SMD/SMT SOT-23-3 300 mW 5.56 % 100 nA 95 Ohms - 65 C + 150 C Dual Common Cathode 5 mA Reel, Cut Tape, MouseReel DZ23C3
Central Semiconductor Zener Diodes 350mW Surface mount Diode-Zener Dual: Common Anode 8.975In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-23-3 350 mW 5 % 1 uA 90 Ohms - 65 C + 175 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Zener Diodes 3.6V 300mW

3.6 V SMD/SMT SOT-23-3 300 mW 5 % 5 mA 95 Ohms - 55 C + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel AZ23C3V6