UQFN-10 Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes 6-Channel +/-15KV ED S Protection Array 15.881In Stock
18.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5.5 V SMD/SMT 25 V 11 V UQFN-10 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD6E001 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Low-Cap 6Ch ESD Prot ection Array ALT 59 ALT 595-TPD6E001RSER 14.593In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5.5 V SMD/SMT 25 V 11 V UQFN-10 10 A 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD6E001 Reel, Cut Tape, MouseReel